Filter Your Search
31 - 40 of 26,669 results
|
RF1284
Murata Manufacturing Co Ltd
|
$0.8987 | Yes | Obsolete | 1490 OHM//7.02 pF Ω | 1570 OHM//6.84 pF | THROUGH HOLE MOUNT | 319.508 MHz | SAW FILTER | 3 dB | 1 | 85 °C | -40 °C | 3 | 9.3 mm | 3.18 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, HERMETIC, CASE TO39-3, 3 PIN | compliant | Murata Electronics | |||||||||||||
|
RF3210
Murata Manufacturing Co Ltd
|
$0.8987 | Yes | Obsolete | 91.4 OHM//9.15 pF Ω | 80.3 OHM//8.34 pF | THROUGH HOLE MOUNT | 303.825 MHz | SAW FILTER | 3 dB | 1 | 85 °C | -40 °C | 3 | 9.4 mm | 3.18 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, HERMETIC, CASE TO39-3 | compliant | Murata Electronics | |||||||||||||
|
B39401B3742H110
TDK Epcos
|
$1.1989 | Yes | Yes | Transferred | 380 OHM//2.2 pF Ω | 380 OHM//2.2 pF | SURFACE MOUNT | 400 MHz | SAW FILTER | INSERTION LOSS INCLUDE LOSS IN MATCHING ELEMENTS | 3 dB | 1 | e4 | 105 °C | -40 °C | 6 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 1 mm | 3 mm | 3 mm | EPCOS AG | compliant | TDK | ||||||||
|
H6FM2G595T2MZ-Z
TAIYO YUDEN
|
$1.2350 | Not Recommended | SURFACE MOUNT | SAW FILTER | 2.7 dB | 3 | 100 °C | -40 °C | 10 | TR, 7 INCH | 440 µm | 1.8 mm | 1.4 mm | TAIYO YUDEN CO LTD | unknown | TAIYO YUDEN | ||||||||||||||||
|
RSF-869.000-2000-3030-TR-NS4
Raltron Electronics Corporation
|
$1.2590 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 869 MHz | SAW FILTER | 3.5 dB | 1 | e4 | 85 °C | -40 °C | 6 | TR, 7 INCH | Gold (Au) | 1.3 mm | 3 mm | 3 mm | RALTRON ELECTRONICS CORP | compliant | |||||||||||
|
RSF-915.000-26000-2015-TR-NS3
Raltron Electronics Corporation
|
$1.2590 | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 915 MHz | SAW FILTER | 3.5 dB | 1 | 85 °C | -40 °C | 4 | TR | 650 µm | 2 mm | 1.5 mm | RALTRON ELECTRONICS CORP | compliant | ||||||||||||||
|
B39871B3725U410
TDK Epcos
|
$1.2809 | Yes | Yes | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 869 MHz | 16 MHz | SAW FILTER | 3.5 dB | 1 | e4 | 70 °C | -20 °C | 6 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 1.1 mm | 3 mm | 3 mm | EPCOS AG | compliant | TDK | ||||||||
|
RSF-915.000-26000-3030-TR-NS3
Raltron Electronics Corporation
|
$1.3563 | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 915 MHz | SAW FILTER | 2.6 dB | 1 | 85 °C | -40 °C | 6 | TR | 1.3 mm | 3 mm | 3 mm | RALTRON ELECTRONICS CORP | compliant | ||||||||||||||
|
B39921B3588U410
TDK Epcos
|
$1.4540 | Yes | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 915 MHz | 32 MHz | 22 dB | SAW FILTER | AEC-Q200; TEMPERATURE 0 TO 70 ALSO AVAILABLE | 3.5 dB | 1 | e4 | 85 °C | -40 °C | 6 | CERAMIC | NICKEL GOLD | 1.1 mm | 3 mm | 3 mm | EPCOS AG | compliant | TDK | ||||||
|
B39871B3734H110
TDK Epcos
|
$1.5480 | Yes | Yes | Transferred | 430 OHM//0.8 pF Ω | 430 OHM//0.8 pF | SURFACE MOUNT | 868.3 MHz | 1.2 MHz | 700 kHz | 15 dB | SAW FILTER | INSERTION LOSS INCLUDING MATCHING ELEMENTS | 3.9 dB | 1 | e4 | 105 °C | -40 °C | 6 | PLASTIC | Nickel/Gold (Ni/Au) | 1 mm | 3 mm | 3 mm | EPCOS AG | compliant | TDK |