Parametric results for: 做个旧金山大学毕业证【+V信UU144478】欢迎... under Mains Filters

Filter Your Search

41 - 50 of 49,841 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SS17VA-R10025
KEMET Corporation
$0.4280 Yes Obsolete 250 V 1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 120 °C -25 °C 15.1 mm 17 mm 12 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10HS-30013
KEMET Corporation
$0.4299 Yes Active 250 V 3 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm KEMET ELECTRONICS CORP compliant KEMET
SSHB10H-04320
KEMET Corporation
$0.4302 Yes Active 250 V 400 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 130 °C -25 °C TRAY 15.5 mm 22 mm 17 mm KEMET ELECTRONICS CORP compliant KEMET
SSHB10H-R17055
KEMET Corporation
$0.4303 Yes Active 250 V 1.7 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 15.5 mm 22 mm 17 mm KEMET ELECTRONICS CORP compliant KEMET
SHBC8S-0R6A0067V
KEMET Corporation
$0.4304 Yes Active 2 A 67.8 mΩ THROUGH HOLE MOUNT DATA LINE FILTER 67 µH 1 125 °C -40 °C 2 TRAY 18.5 mm 17 mm 9.6 mm KEMET ELECTRONICS CORP compliant KEMET EAR99 8504.50.80.00
SSHB10H-06171
KEMET Corporation
$0.4307 Yes Active 250 V 600 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 130 °C -25 °C TRAY 15.5 mm 22 mm 17 mm KEMET ELECTRONICS CORP compliant KEMET
SSHB10H-08082
KEMET Corporation
$0.4327 Yes Active 250 V 800 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 130 °C -25 °C TRAY 15.5 mm 22 mm 17 mm KEMET ELECTRONICS CORP compliant KEMET
SU9H-02080
KEMET Corporation
$0.4344 Yes Active 250 V 200 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 12.5 mm 17 mm 15.5 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10HS-11110
KEMET Corporation
$0.4418 Yes Active 250 V 1.1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm KEMET ELECTRONICS CORP compliant KEMET
SSHB10HS-08068
KEMET Corporation
$0.4421 Yes Active 250 V 800 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 130 °C -25 °C TRAY 15.5 mm 22 mm 17 mm KEMET ELECTRONICS CORP compliant KEMET