Filter Your Search
41 - 50 of 49,841 results
|
SS17VA-R10025
KEMET Corporation
|
$0.4280 | Yes | Obsolete | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 °C | -25 °C | 15.1 mm | 17 mm | 12 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||
|
SSR10HS-30013
KEMET Corporation
|
$0.4299 | Yes | Active | 250 V | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||
|
SSHB10H-04320
KEMET Corporation
|
$0.4302 | Yes | Active | 250 V | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 130 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||
|
SSHB10H-R17055
KEMET Corporation
|
$0.4303 | Yes | Active | 250 V | 1.7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||
|
SHBC8S-0R6A0067V
KEMET Corporation
|
$0.4304 | Yes | Active | 2 A | 67.8 mΩ | THROUGH HOLE MOUNT | DATA LINE FILTER | 67 µH | 1 | 125 °C | -40 °C | 2 | TRAY | 18.5 mm | 17 mm | 9.6 mm | KEMET ELECTRONICS CORP | compliant | KEMET | EAR99 | 8504.50.80.00 | ||||||
|
SSHB10H-06171
KEMET Corporation
|
$0.4307 | Yes | Active | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 130 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||
|
SSHB10H-08082
KEMET Corporation
|
$0.4327 | Yes | Active | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 130 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||
|
SU9H-02080
KEMET Corporation
|
$0.4344 | Yes | Active | 250 V | 200 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12.5 mm | 17 mm | 15.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||
|
SSR10HS-11110
KEMET Corporation
|
$0.4418 | Yes | Active | 250 V | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||
|
SSHB10HS-08068
KEMET Corporation
|
$0.4421 | Yes | Active | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 130 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | KEMET ELECTRONICS CORP | compliant | KEMET |