Filter Your Search
51 - 60 of 174,621 results
|
BLM03PX330SN1D
Murata Manufacturing Co Ltd
|
$0.0133 Buy | Yes | Active | 1.2 A | 55 mΩ | 33 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | TIN | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||
|
BKP0603HM800-T
TAIYO YUDEN
|
$0.0135 Buy | Yes | Obsolete | 1 A | 120 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 85 °C | -55 °C | 0201 | Multilayer Chip | Tape, Paper | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||
|
BLM03PX800SN1D
Murata Manufacturing Co Ltd
|
$0.0135 Buy | Yes | Active | 800 mA | 130 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | TIN | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||
|
BLM18HB331SN1D
Murata Manufacturing Co Ltd
|
$0.0137 Buy | Yes | Yes | Active | 50 mA | 1.2 Ω | 330 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | TIN | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||
|
MU2029-151Y
Bourns Inc
|
$0.0137 Buy | Yes | Yes | Active | 800 mA | 200 mΩ | 150 OHM Ω | SURFACE MOUNT | FERRITE CHIP | TAPE AND REEL | 1 | e3 | 125 °C | -55 °C | 0804 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.2 mm | BOURNS INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
BBPY00201209601Y00
Pulse Electronics Corporation
|
$0.0139 Buy | Yes | Active | 2 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 2 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | 900 µm | 2 mm | 1.25 mm | PULSE ELECTRONICS CORP | EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | Pulse Electronics | |||||||||||||
|
BBPY00100505300Y00
YAGEO Corporation
|
$0.0139 Buy | Yes | Transferred | 1.7 A | 50 mΩ | 30 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 2 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | 500 µm | 1 mm | 500 µm | YAGEO CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | unknown | ||||||||||||||
|
BLM15AX100SN1D
Murata Manufacturing Co Ltd
|
$0.0144 Buy | Yes | Yes | Active | 1.74 A | 15 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
BLM18BD252BH1D
Murata Manufacturing Co Ltd
|
$0.0144 Buy | Yes | Active | 10 mA | 1.5 Ω | 2500 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 150 °C | -55 °C | AEC-Q200 | 2 | TR, PAPER, 7 INCH | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
BK1005HS800-T
TAIYO YUDEN
|
$0.0144 Buy | Yes | Yes | Obsolete | 700 mA | 100 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |