Filter Your Search
41 - 50 of 174,621 results
|
MMZ1005S102CT000
TDK Corporation
|
$0.0130 | Yes | Yes | Active | 200 mA | 1 Ω | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
PE-0603FB601ST
Pulse Electronics Corporation
|
$0.0132 | Yes | Active | 500 mA | 380 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 105 °C | -40 °C | 2 | CERAMIC | TR, 7 INCH | TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
BLM15BD471SN1D
Murata Manufacturing Co Ltd
|
$0.0134 | Yes | Yes | Active | 200 mA | 600 mΩ | 470 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
BLM15BD221SN1D
Murata Manufacturing Co Ltd
|
$0.0134 | Yes | Yes | Active | 300 mA | 400 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
BLM18AG121SN1D
Murata Manufacturing Co Ltd
|
$0.0135 | Yes | Yes | Active | 800 mA | 180 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
BLM18HB331SN1D
Murata Manufacturing Co Ltd
|
$0.0137 | Yes | Yes | Active | 50 mA | 1.2 Ω | 330 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | TIN | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
BLM03AX102SN1D
Murata Manufacturing Co Ltd
|
$0.0138 | Yes | Yes | Active | 200 mA | 1.25 Ω | 1000 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE | TIN | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
BLM15AG221SN1D
Murata Manufacturing Co Ltd
|
$0.0139 | Yes | Yes | Active | 450 mA | 290 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
NCB-H0603R151TR200F
NIC Components Corp
|
$0.0139 | Yes | Yes | Active | 2 A | 100 mΩ | 150 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
BK0603HS241-T
TAIYO YUDEN
|
$0.0140 | Yes | Yes | Obsolete | 200 mA | 650 mΩ | 240 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |