Filter Your Search
41 - 50 of 174,624 results
|
HZ0402A601R-10
Laird, A DuPont Business
|
$0.0109 | Yes | Yes | Active | 100 mA | 1 Ω | 600 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0402 | Chip Bead | 2 | TR | Tin (Sn) | 500 µm | 1.01 mm | 500 µm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||
|
BLM21PG600SN1D
Murata Manufacturing Co Ltd
|
$0.0110 | Yes | Yes | Active | 3 A | 25 mΩ | 60 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
MI0603K300R-10
Laird, A DuPont Business
|
$0.0111 | Yes | Yes | Active | 1.5 A | 90 mΩ | 30 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||
|
BLM03PG330SN1D
Murata Manufacturing Co Ltd
|
$0.0115 | Yes | Yes | Active | 750 mA | 90 mΩ | 33 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | TIN | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
BLM15KD200SN1D
Murata Manufacturing Co Ltd
|
$0.0116 | Yes | Yes | Active | 2.35 A | 11 mΩ | 20 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||||||
|
PE-0603FB102ST
Pulse Electronics Corporation
|
$0.0122 | Yes | Active | 400 mA | 500 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 105 °C | -40 °C | 2 | CERAMIC | TR, 7 INCH | TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MMZ1005S102CT000
TDK Corporation
|
$0.0123 | Yes | Yes | Active | 200 mA | 1 Ω | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MMZ2012R121AT000
TDK Corporation
|
$0.0124 | Yes | Yes | Obsolete | 800 mA | 120 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR, 7 INCH | TIN OVER NICKEL | 850 µm | 2 mm | 1.25 mm | TDK CORP | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MMZ0603D330CT000
TDK Corporation
|
$0.0127 | Yes | Active | 200 mA | 700 mΩ | 33 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TR, 7 INCH | 300 µm | 600 µm | 300 µm | TDK CORP | EIA STD PACKAGE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
MMZ1608B102CTA00
TDK Corporation
|
$0.0127 | Yes | Active | 300 mA | 600 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e2 | 125 °C | -55 °C | Chip Bead | 2 | TR, 7 INCH | TIN NICKEL COPPER | 800 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK |