Parametric results for: bl01rn1-a62 under Data Line Filters

Filter Your Search

31 - 40 of 174,621 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BLM18SG121TN1D
Murata Manufacturing Co Ltd
$0.0100 Yes Yes Active 1 A 25 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0603 Chip Bead 2 TR, PAPER, 7 INCH TIN 500 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0603, 2 PIN compliant EAR99 8504.50.80.00
MMZ1608R150ATA00
TDK Corporation
$0.0101 Yes Yes Active 1.5 A 50 mΩ 15 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH 800 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00
MI0603K300R-10
Laird, A DuPont Business
$0.0102 Yes Yes Active 1.5 A 90 mΩ 30 OHM Ω SURFACE MOUNT 1 GHz 25 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0603 Chip Bead 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm LAIRD TECHNOLOGIES INC ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN compliant EAR99 8504.50.80.00 Laird-Signal Integrity Products
MMZ1608B301CTAH0
TDK Corporation
$0.0105 Yes Active 500 mA 250 mΩ 300 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH 600 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00
2508056017Y2
Fair-Rite Products Corp
$0.0105 Yes Yes Active 2 A 100 mΩ 600 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP 1 e2 125 °C -55 °C 0805 Chip Bead 2 TR, 7 Inch Tin/Nickel/Silver (Sn/Ni/Ag) 1.25 mm 2 mm 900 µm FAIR-RITE PRODUCTS CORP ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN compliant EAR99 8504.50.80.00 Fair-Rite
BLM03PX121SN1D
Murata Manufacturing Co Ltd
$0.0107 Yes Active 700 mA 160 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 2 TR, PAPER, 7 INCH 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD EIA-0201, SMD, 2 PIN compliant EAR99 8504.50.80.00
BLM03PG330SN1D
Murata Manufacturing Co Ltd
$0.0107 Yes Yes Active 750 mA 90 mΩ 33 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0201 Chip Bead 2 TAPE AND REEL TIN 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0201, 2 PIN compliant EAR99 8504.50.80.00
BLM15KD200SN1D
Murata Manufacturing Co Ltd
$0.0107 Yes Yes Active 2.35 A 11 mΩ 20 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C TR, PAPER, 7 INCH TIN 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00
FBMJ2125HS250NT
TAIYO YUDEN
$0.0117 Yes Yes Not Recommended 6 A 4 mΩ 25 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP RECTANGULAR CHIP 1 e3 85 °C -40 °C 0805 Chip Bead 2 TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 850 µm 2 mm 1.25 mm TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 TAIYO YUDEN
BLM18KG121TZ1D
Murata Manufacturing Co Ltd
$0.0118 Yes Active 1.9 A 30 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 e3 125 °C -55 °C AEC-Q200 2 TR, PAPER, 7 INCH TIN 600 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00