Filter Your Search
21 - 30 of 174,623 results
|
NCB-H0805A101TR400F
NIC Components Corp
|
$0.0061 | Yes | Yes | Active | 4 A | 20 mΩ | 100 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
BLM15PG100SN1D
Murata Manufacturing Co Ltd
|
$0.0066 | Yes | Yes | Active | 1 A | 25 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Electronics | ||||
|
ILBB0603ER121V
Vishay Intertechnologies
|
$0.0069 | Yes | Active | 150 mA | 200 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | IEC | e3 | 125 °C | -55 °C | 0603 | Multilayer Chip | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay | ||||||
|
BLM15AX221SN1D
Murata Manufacturing Co Ltd
|
$0.0070 | Yes | Yes | Active | 600 mA | 180 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Electronics | |||||
|
2506033007Y0
Fair-Rite Products Corp
|
$0.0081 | Yes | Yes | Active | 400 mA | 100 mΩ | 30 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | STANDARD SIGNAL SPEED | 1 | e2 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Tin/Nickel/Silver (Sn/Ni/Ag) | 800 µm | 1.6 mm | 800 µm | FAIR-RITE PRODUCTS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |||||
|
MMZ1608B102CTD25
TDK Corporation
|
$0.0082 | Yes | Active | 300 mA | 600 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | AEC-Q200 | Chip Bead | 2 | TR, 7 INCH | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | TDK | |||||||||
|
BLM15BB221SN1D
Murata Manufacturing Co Ltd
|
$0.0083 | Yes | Yes | Active | 200 mA | 800 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Electronics | ||||
|
BLM18AG601SH1D
Murata Manufacturing Co Ltd
|
$0.0090 | Yes | Yes | Active | 500 mA | 380 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | AEC-Q200 | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Electronics | |||
|
MMZ1608R150ATA00
TDK Corporation
|
$0.0090 | Yes | Yes | Active | 1.5 A | 50 mΩ | 15 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | TDK | |||||||||
|
2512061517Y3
Fair-Rite Products Corp
|
$0.0091 | Yes | Yes | Active | 3 A | 50 mΩ | 150 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | 1.1 mm | 3.2 mm | 1.6 mm | FAIR-RITE PRODUCTS CORP | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 1206, 2 PIN |