Filter Your Search
21 - 30 of 174,621 results
|
BLM15BB221SN1D
Murata Manufacturing Co Ltd
|
$0.0071 Buy | Yes | Yes | Active | 200 mA | 800 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||
|
2506033007Y0
Fair-Rite Products Corp
|
$0.0072 Buy | Yes | Yes | Active | 400 mA | 100 mΩ | 30 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | STANDARD SIGNAL SPEED | 1 | e2 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Tin/Nickel/Silver (Sn/Ni/Ag) | 800 µm | 1.6 mm | 800 µm | FAIR-RITE PRODUCTS CORP | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Fair-Rite | |||||
|
BLM15PD800SN1D
Murata Manufacturing Co Ltd
|
$0.0073 Buy | Yes | Yes | Active | 1 A | 70 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||
|
BLM15AG221SH1D
Murata Manufacturing Co Ltd
|
$0.0088 Buy | Yes | Yes | Active | 300 mA | 350 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 0402 | Chip Bead | 2 | TAPE | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||
|
BLM18KG471SN1D
Murata Manufacturing Co Ltd
|
$0.0092 Buy | Yes | Yes | Active | 1 A | 130 mΩ | 470 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MCF06052G350-T
TAIYO YUDEN
|
$0.0093 Buy | Yes | Obsolete | 10 V | 50 mA | 6.5 Ω | 35 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 100 MΩ | 2 | 4 | TAPE | 300 µm | 650 µm | 500 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||||||||
|
2512061517Y3
Fair-Rite Products Corp
|
$0.0095 Buy | Yes | Yes | Active | 3 A | 50 mΩ | 150 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | 1.1 mm | 3.2 mm | 1.6 mm | FAIR-RITE PRODUCTS CORP | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Fair-Rite | ||||||||
|
BLM03AX241SN1D
Murata Manufacturing Co Ltd
|
$0.0095 Buy | Yes | Yes | Active | 350 mA | 380 mΩ | 240 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE | TIN | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||
|
BLM03AX601SN1D
Murata Manufacturing Co Ltd
|
$0.0098 Buy | Yes | Yes | Active | 250 mA | 850 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE | TIN | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||
|
BLM15AX700SN1D
Murata Manufacturing Co Ltd
|
$0.0099 Buy | Yes | Yes | Active | 780 mA | 100 mΩ | 70 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 |