Filter Your Search
11 - 20 of 174,623 results
|
BKP0603HS100-T
TAIYO YUDEN
|
$0.0044 | Yes | Obsolete | 1.3 A | 30 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 85 °C | -55 °C | 0201 | Multilayer Chip | 2 | TAPE | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
BK0603HM121-T
TAIYO YUDEN
|
$0.0044 | Yes | Yes | Obsolete | 200 mA | 400 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
BK0603TS121-T
TAIYO YUDEN
|
$0.0044 | Yes | Obsolete | 450 mA | 230 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0201 | Chip Bead | Tape, Paper | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||
|
BLM15AG100SN1D
Murata Manufacturing Co Ltd
|
$0.0045 | Yes | Yes | Active | 1 A | 25 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
MMZ1608S121ATA00
TDK Corporation
|
$0.0047 | Yes | Yes | Active | 500 mA | 150 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | 800 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
BKP0603TM330-T
TAIYO YUDEN
|
$0.0050 | Yes | Obsolete | 1.5 A | 55 mΩ | 33 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 85 °C | -55 °C | 0201 | Multilayer Chip | Tape, Paper | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||
|
LI0603E470R-10
Laird, A DuPont Business
|
$0.0051 | Yes | Yes | Active | 500 mA | 100 mΩ | 47 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | LAIRD TECHNOLOGIES INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
BKP1005EM300-T
TAIYO YUDEN
|
$0.0059 | Yes | Obsolete | 2.2 A | 35 mΩ | 30 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 85 °C | -55 °C | 0402 | Multilayer Chip | 2 | TAPE AND REEL | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
MMZ1005Y601CT000
TDK Corporation
|
$0.0059 | Yes | Yes | Active | 250 mA | 540 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
NCB-H0603R601TR100F
NIC Components Corp
|
$0.0061 | Yes | Yes | Active | 1 A | 200 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 |