Parametric results for: blm41pf800sn1l under Data Line Filters

Filter Your Search

11 - 20 of 174,625 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
742792022
Wurth Elektronik
$0.0076 Yes Active 2 A 50 mΩ 220 OHM Ω SURFACE MOUNT 300 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0805 Multi-Layer 2 TAPE AND REEL Tin (Sn) - with Nickel (Ni) barrier 900 µm 2 mm 1.2 mm WUERTH ELEKTRONIK GMBH & CO KG SMD, 2 PIN compliant EAR99 8504.50.80.00 Würth Elektronik
NCB0603R471TR035F
NIC Components Corp
$0.0079 Yes Yes Active 350 mA 450 mΩ 470 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0603 Chip Bead TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 950 µm 1.6 mm 800 µm NIC COMPONENTS CORP 0603 compliant EAR99 8504.50.80.00
BLM15BB221SN1D
Murata Manufacturing Co Ltd
$0.0079 Yes Yes Active 200 mA 800 mΩ 220 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH TIN 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0402, 2 PIN compliant EAR99 8504.50.80.00 Murata Electronics
74279262
Wurth Elektronik
$0.0082 Yes Active 1.35 A 300 mΩ 120 OHM Ω SURFACE MOUNT 510 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0603 Multi-Layer 2 TR, EMBOSSED, 7 INCH Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm WUERTH ELEKTRONIK GMBH & CO KG EIA STD PACKAGE SIZE 0603, 2 PIN compliant EAR99 8504.50.80.00 Würth Elektronik
BLM15AG601SN1D
Murata Manufacturing Co Ltd
$0.0085 Yes Yes Active 300 mA 520 mΩ 600 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0402, 2 PIN compliant EAR99 8504.50.80.00 Murata Electronics
BKP1005EM300-T
TAIYO YUDEN
$0.0086 Yes Obsolete 2.2 A 35 mΩ 30 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 85 °C -55 °C 0402 Multilayer Chip 2 TAPE AND REEL 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD 0402 compliant EAR99 8504.50.80.00 TAIYO YUDEN
MMZ1005Y601CT000
TDK Corporation
$0.0088 Yes Yes Active 250 mA 540 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0402 Chip Bead 2 TR, 7 INCH 500 µm 1 mm 500 µm TDK CORP EIA STD PACKAGE SIZE 0402, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
2506033007Y0
Fair-Rite Products Corp
$0.0090 Yes Yes Active 400 mA 100 mΩ 30 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP STANDARD SIGNAL SPEED 1 e2 125 °C -55 °C 0603 Chip Bead 2 TAPE AND REEL Tin/Nickel/Silver (Sn/Ni/Ag) 800 µm 1.6 mm 800 µm FAIR-RITE PRODUCTS CORP ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN compliant EAR99 8504.50.80.00
BKP0603HS100-T
TAIYO YUDEN
$0.0091 Yes Obsolete 1.3 A 30 mΩ 10 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 85 °C -55 °C 0201 Multilayer Chip 2 TAPE 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD 0201 compliant EAR99 8504.50.80.00 TAIYO YUDEN
BK0603HM121-T
TAIYO YUDEN
$0.0091 Yes Yes Obsolete 200 mA 400 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 125 °C -55 °C 0201 Chip Bead 2 TAPE AND REEL 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD 0201 compliant EAR99 8504.50.80.00 TAIYO YUDEN