Filter Your Search
1 - 10 of 14,347 results
|
ECS-96SMF21A30
ECS International Inc
|
$6.7267 | Yes | Yes | Active | 2000 OHM//0.5 | SURFACE MOUNT | 21.4 MHz | 15 kHz | 45 dB | CRYSTAL FILTER | TAPE AND REEL; 2 POLE | 15 kHz | 2 dB | 1 | 80 °C | -30 °C | MONOLITHIC | 6 | 1.5 mm | 7 mm | 5 mm | ECS INC INTERNATIONAL | compliant | ECS | |||||||
|
MQF10.7-1150/07
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 470 OHM//15 | THROUGH HOLE MOUNT | 10.7 MHz | 25 kHz | 70 dB | CRYSTAL FILTER | 6 POLE | 5.75 kHz | 3 dB | 1 | e2 | 70 °C | -20 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | 13 mm | 38.4 mm | VECTRON INTERNATIONAL | compliant | ||||||||
|
XFM-214KM
Dover Corporation
|
Check for Price | Obsolete | 850 OHM//5 | THROUGH HOLE MOUNT | 21.4 MHz | 12.5 kHz | 8.75 kHz | 90 dB | CRYSTAL FILTER | 65 dB | 3.75 kHz | 3.5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 11.5 mm | 14 mm | 8.7 mm | DOVER TECHNOLOGIES CO | unknown | ||||||||||
|
IXF-30C20DF
ILSI America LLC
|
Check for Price | Transferred | CRYSTAL FILTER | ILSI AMERICA LLC | compliant | ||||||||||||||||||||||||||
|
MQF45.0-1500/17
Vectron International
|
Check for Price | Yes | Yes | Transferred | 200 OHM//1 | THROUGH HOLE MOUNT | 45 MHz | 500 kHz | 28 kHz | 40 dB | CRYSTAL FILTER | 2 POLE | 18 dB | 7.5 kHz | 2 dB | 1 | e2 | 70 °C | -25 °C | MONOLITHIC | 4 | Tin/Silver (Sn/Ag) | 3.3 mm | 8.5 mm | 8 mm | VECTRON INTERNATIONAL | compliant | ||||
|
MCF-T2-90000X-C-C-C-S-X
Wi2Wi
|
Check for Price | Active | CRYSTAL FILTER | WI2WI INC | compliant | ||||||||||||||||||||||||||
|
MQF10.7-0750/25
Microsemi Corporation
|
Check for Price | Yes | Transferred | 910 OHM//25 | THROUGH HOLE MOUNT | 10.7 MHz | 12.5 kHz | 8.75 kHz | 90 dB | CRYSTAL FILTER | 8 POLE | 70 dB | 3.75 kHz | 3.5 dB | 1 | e2 | 70 °C | -20 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | 13 mm | 38.4 mm | 18.2 mm | MICROSEMI CORP | compliant | ||||||
|
VXD1-3ST-00-40M0010000
Microsemi Corporation
|
Check for Price | Yes | Transferred | e1 | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | MICROSEMI CORP | compliant | UM-1, 2 PIN | ||||||||||||||||||||||
|
MQF169.30-1400/C
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 OHM | THROUGH HOLE MOUNT | 169.3 MHz | CRYSTAL FILTER | 4 POLES | 7 kHz | 5.5 dB | 1 | e2 | 70 °C | -20 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | 13 mm | 33.5 mm | MICROSEMI CORP | compliant | |||||||||||
|
FT10M07D
Fronter Electronics Co Ltd
|
Check for Price | Contact Manufacturer | CRYSTAL FILTER | FRONTER ELECTRONICS CO LTD | unknown |