Filter Your Search
1 - 10 of 6,798 results
|
LTC1060MJ/883
Linear Technology
|
$1.3328 | No | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 2 | 2 AND 0 | 12 mA | 8 V | 2.37 V | CMOS | MILITARY | RESISTOR PROGRAMMABLE | R-GDIP-T20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | 2ND | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | CERDIP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TLC04CD
Texas Instruments
|
$1.5380 | Yes | Yes | Active | 5 V | LOWPASS | YES | 0.1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -6 V | -2.25 V | -5 V | 1 | 4 AND 0 | 3 mA | 6 V | 2.25 V | CMOS | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
TLC14ID
Texas Instruments
|
$1.5463 | Yes | Yes | Active | 5 V | LOWPASS | YES | 0.05 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -6 V | -2.25 V | -5 V | 1 | 4 AND 0 | 3 mA | 6 V | 2.25 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
TLC04IDR
Texas Instruments
|
$1.6293 | Yes | Yes | Active | 5 V | LOWPASS | YES | 0.1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -6 V | -2.25 V | -5 V | 1 | 4 AND 0 | 3 mA | 6 V | 2.25 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
MF10CCWMX/NOPB
Texas Instruments
|
$1.7087 | Yes | Yes | Active | 5 V | UNIVERSAL | YES | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 12 mA | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
MAX7427EUA+
Analog Devices Inc
|
$1.7266 | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 12 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1 mA | 3.6 V | 2.7 V | BICMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | MICRO MAX PACKAGE-8 | 8 | compliant | Analog Devices | 8-MINI_SO-N/A | 2000-06-15 | ||||||||||
|
MAX7426CUA+
Analog Devices Inc
|
$1.8478 | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 9 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1 mA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | MICRO MAX PACKAGE-8 | 8 | compliant | Analog Devices | 8-MINI_SO-N/A | 2000-06-15 | |||||||||||
|
MAX7423EUA+
Maxim Integrated Products
|
$2.0190 | Yes | Yes | Transferred | 3 V | LOWPASS | YES | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 3.6 V | 2.7 V | BICMOS | INDUSTRIAL | BESSEL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LTC1563-3IGN#PBF
Analog Devices Inc
|
$2.0402 | No | Yes | Active | 4.75 V | LOWPASS | YES | 256 Hz | 256 kHz | 1 | 4 AND 0 | 11 V | 2.7 V | CMOS | INDUSTRIAL | BESSEL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | Analog Devices | 05-08-1641 (GN16) | |||||||||||||||
|
MAX7427CUA+
Analog Devices Inc
|
$2.2391 | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 12 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1 mA | 3.6 V | 2.7 V | BICMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | MICRO MAX PACKAGE-8 | 8 | compliant | Analog Devices | 8-MINI_SO-N/A | 2000-06-15 |