Parametric results for: MAX7408 under Active Filters

Filter Your Search

21 - 30 of 6,798 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX7415EUA+
Maxim Integrated Products
$2.2931 Yes Yes Transferred 3 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 3.6 V 2.7 V CMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01
MAX7408CPA+
Maxim Integrated Products
$2.3058 Yes Yes Obsolete 5 V LOWPASS NO 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 5.5 V 4.5 V CMOS COMMERCIAL ELLIPTIC R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01
ML6428CS2X
Fairchild Semiconductor Corporation
$2.3077 Yes Obsolete 5 V LOWPASS YES CONTINUOUS TIME FILTER 2 4 AND 0 80 mA 5.5 V 4.5 V COMMERCIAL BUTTERWORTH R-PDSO-G8 e3 Not Qualified 1 70 °C 8 4TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9276 mm 1.7526 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOIC-8 8 unknown EAR99 8542.39.00.01
ML6428CS2
Fairchild Semiconductor Corporation
$2.3077 Yes Obsolete 5 V LOWPASS YES CONTINUOUS TIME FILTER 2 4 AND 0 80 mA 5.5 V 4.5 V COMMERCIAL BUTTERWORTH R-PDSO-G8 e3 Not Qualified 1 70 °C 8 4TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9276 mm 1.7526 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOIC-8 8 unknown EAR99 8542.39.00.01
TLC04CDG4
Texas Instruments
$2.3283 No Obsolete 5 V LOWPASS YES 0.1 Hz 40 kHz SWITCHED CAPACITOR FILTER -6 V -2.25 V -5 V 1 4 AND 0 3 mA 6 V 2.25 V CMOS COMMERCIAL BUTTERWORTH R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 4TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments
LTC1563-3IGN#PBF
Linear Technology
$2.3460 Yes Transferred 4.75 V LOWPASS YES 256 Hz 256 kHz CONTINUOUS TIME FILTER 1 4 AND 0 23 mA 11 V 2.7 V CMOS INDUSTRIAL BESSEL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 16 4TH PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.899 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 compliant EAR99 8542.39.00.01 GN
MAX7400CPA+
Maxim Integrated Products
$2.3561 Yes Yes Transferred 5 V LOWPASS NO 1 Hz 10 kHz SWITCHED CAPACITOR FILTER 1 8 AND 0 3.5 mA 5.5 V 4.5 V CMOS COMMERCIAL ELLIPTIC R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 8TH PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
MF10CCN
Texas Instruments
$2.3904 No Obsolete 5 V UNIVERSAL NO 20 kHz SWITCHED CAPACITOR FILTER -6 V -4 V -5 V 2 2 AND 0 10 mA 6 V 4 V CMOS COMMERCIAL RESISTOR PROGRAMMABLE R-PDIP-T20 e0 Not Qualified 1 70 °C 20 2ND PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 24.325 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 20 not_compliant EAR99 8542.39.00.01 Texas Instruments
MAX7411CUA+
Maxim Integrated Products
$2.4050 Yes Yes Transferred 5 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 5.5 V 4.5 V CMOS COMMERCIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 compliant EAR99 8542.39.00.01
MAX7411EUA+
Maxim Integrated Products
$2.4050 Yes Yes Transferred 5 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 5.5 V 4.5 V CMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 compliant EAR99 8542.39.00.01