Filter Your Search
41 - 50 of 6,798 results
|
MAX7412CUA+
Maxim Integrated Products
|
$2.6167 | Yes | Yes | Transferred | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX7411CUA+
Analog Devices Inc
|
$2.6844 | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 1998-10-15 | Analog Devices | |||||||||
|
MAX7408CUA+
Analog Devices Inc
|
$2.6844 | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 1998-10-15 | Analog Devices | |||||||||
|
MAX7411EUA+
Analog Devices Inc
|
$2.6844 | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 1998-10-15 | Analog Devices | ||||||||
|
LTC1059CS#PBF
Linear Technology
|
$2.7061 | Yes | Transferred | 5 V | UNIVERSAL | YES | 100 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 2 AND 0 | 7 mA | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | 2ND | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | S | |||||
|
MAX7427CPA+
Maxim Integrated Products
|
$2.7074 | Yes | Yes | Transferred | 3 V | LOWPASS | NO | 1 Hz | 12 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1 mA | 3.6 V | 2.7 V | BICMOS | COMMERCIAL | ELLIPTIC | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX7414CUA+
Maxim Integrated Products
|
$2.7395 | Yes | Yes | Transferred | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | BUTTERWORTH | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX7426EUA+
Analog Devices Inc
|
$2.7447 | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 9 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1 mA | 5.5 V | 4.5 V | BICMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | MICRO MAX PACKAGE-8 | 8 | compliant | 8-MINI_SO-N/A | 2000-06-15 | Analog Devices | ||||||||
|
TLC04ID
Texas Instruments
|
$2.7601 | Yes | Yes | Active | 5 V | LOWPASS | YES | 0.1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -6 V | -2.25 V | -5 V | 1 | 4 AND 0 | 3 mA | 6 V | 2.25 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
MAX7413CPA+
Maxim Integrated Products
|
$2.7749 | Yes | Yes | Obsolete | 3 V | LOWPASS | NO | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | BESSEL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 |