Filter Your Search
71 - 80 of 6,798 results
![]() |
MF10CCWM
Texas Instruments
|
$3.2760 | No | No | Obsolete | UNIVERSAL | YES | SWITCHED CAPACITOR FILTER | 2 | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | R-PDSO-G20 | e0 | Not Qualified | 2A | 70 °C | 220 | 20 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOIC | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
![]() |
MF100CCWM
Texas Instruments
|
$3.2760 | No | No | Obsolete | 5 V | UNIVERSAL | YES | SWITCHED CAPACITOR FILTER | -5 V | 2 | 12 mA | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | R-PDSO-G20 | e0 | Not Qualified | 2A | 70 °C | 220 | 20 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOIC | 20 | not_compliant | EAR99 | 8542.39.00.01 | SOP, SOP20,.4 | |||||||||||||||
![]() |
MF100CCM
Texas Instruments
|
$3.2760 | No | No | Obsolete | 5 V | UNIVERSAL | YES | SWITCHED CAPACITOR FILTER | -5 V | 2 | 12 mA | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | R-PDSO-G20 | e0 | Not Qualified | 2A | 70 °C | 220 | 20 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOIC | 20 | not_compliant | EAR99 | 8542.39.00.01 | SOP, SOP20,.4 | |||||||||||||||
![]() |
LTC1060CSW#PBF
Linear Technology
|
$3.2999 | Yes | Transferred | 5 V | UNIVERSAL | YES | 100 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 2 | 2 AND 0 | 12 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8015 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 20 | compliant | EAR99 | 8542.39.00.01 | 0.300 INCH, PLASTIC, SO-20 | SW | ||||
![]() |
MAX7413CUA+
Maxim Integrated Products
|
$3.3019 | Yes | Yes | Transferred | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | BESSEL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | UMAX-8 | ||||||||
![]() |
LTC1059CN#PBF
Linear Technology
|
$3.3150 | Yes | Transferred | 5 V | UNIVERSAL | NO | 100 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 2 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | 2ND | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 14 | compliant | EAR99 | 8542.39.00.01 | 0.300 INCH, PLASTIC, DIP-14 | N | ||||||
![]() |
MAX7421CUA+
Maxim Integrated Products
|
$3.3843 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | MICRO MAX PACKAGE-8 | |||||||||||||
![]() |
MAX7412CPA+
Maxim Integrated Products
|
$3.4069 | Yes | Yes | Transferred | 3 V | LOWPASS | NO | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 8 | compliant | EAR99 | 8542.39.00.01 | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | ||||||||
![]() |
MAX7403CSA+
Maxim Integrated Products
|
$3.4218 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 1 Hz | 10 kHz | SWITCHED CAPACITOR FILTER | 1 | 8 AND 0 | 3.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | 0.150 INCH, SOIC-8 | ||||||||
![]() |
LTC1060CN#PBF
Linear Technology
|
$3.4237 | Yes | Transferred | 5 V | UNIVERSAL | NO | 100 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 2 | 2 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 20 | compliant | EAR99 | 8542.39.00.01 | 0.300 INCH, PLASTIC, DIP-20 | N |