Filter Your Search
51 - 60 of 6,798 results
|
LTC1062CSW#PBF
Linear Technology
|
$2.8555 | Yes | Transferred | 5 V | LOWPASS | YES | SWITCHED CAPACITOR FILTER | -9 V | -2.5 V | -5 V | 1 | 5 AND 0 | 10 mA | 9 V | 2.5 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | 5TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MF10CCWM/NOPB
Texas Instruments
|
$2.8564 | Yes | Yes | Obsolete | 5 V | UNIVERSAL | YES | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TLC04IDG4
Texas Instruments
|
$2.8626 | Yes | Obsolete | 5 V | LOWPASS | YES | 0.1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -6 V | -2.25 V | -5 V | 1 | 4 AND 0 | 3 mA | 6 V | 2.25 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LMF100CIWM/NOPB
Texas Instruments
|
$2.9700 | No | Yes | Obsolete | 5 V | UNIVERSAL | YES | 0.1 Hz | 100 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 2 | 2 AND 0 | 7.5 V | 2 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | 2ND | PLASTIC/EPOXY | SOP | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SO(UNSPEC) | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
MAX7414CUA+
Analog Devices Inc
|
$2.9948 | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | BUTTERWORTH | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | 8-MINI_SO-N/A | compliant | Analog Devices | 1998-09-07 | ||||||||||
|
LTC1067CGN#PBF
Linear Technology
|
$3.0159 | Yes | Transferred | 4.75 V | UNIVERSAL | YES | 1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | 2 | 2 AND 0 | 7.5 mA | 11 V | 3 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | 2ND | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MF10CCN/NOPB
Texas Instruments
|
$3.0280 | Yes | Yes | Obsolete | 5 V | UNIVERSAL | NO | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T20 | e3 | Not Qualified | 1 | 70 °C | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
MAX7410CUA+
Maxim Integrated Products
|
$3.0526 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1067-50CGN#PBF
Linear Technology
|
$3.0529 | Yes | Transferred | 4.75 V | UNIVERSAL | YES | 1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | 2 | 2 AND 0 | 4 mA | 11 V | 2.7 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | 2ND | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1565-31CS8#PBF
Linear Technology
|
$3.0886 | Yes | Transferred | 5 V | LOWPASS | YES | 650 kHz | CAN ALSO BE OPERATED FROM +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 7 AND 0 | 33 mA | 11 V | 4.75 V | CMOS | COMMERCIAL | BESSEL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 7TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 |