Filter Your Search
61 - 70 of 289,895 results
|
ECWM-8-D-12-4-B-B-2
Laser Components USA Inc
|
Check for Price | Active | 1.26 µm | 1.62 µm | 45 dB | 2.7 dB | WAVELENGTH DIVISION MUX/DEMUX | SMF-28 | 30 dB | -5 °C | 65 °C | FC/APC CONNECTOR | LASER COMPONENTS GMBH | CWDM EXTENDED BAND 4, 8 AND 16 CHANNEL MODULE | unknown | ||||||||
|
ECWM-8-D-3-7-B-B-6
Laser Components USA Inc
|
Check for Price | Active | 1.26 µm | 1.62 µm | 45 dB | 2.7 dB | WAVELENGTH DIVISION MUX/DEMUX | SMF-28 | 30 dB | -5 °C | 65 °C | SC/SPC CONNECTOR | LASER COMPONENTS GMBH | CWDM EXTENDED BAND 4, 8 AND 16 CHANNEL MODULE | unknown | ||||||||
|
ECWM-8-D-5-3-B-L-9
Laser Components USA Inc
|
Check for Price | Active | WAVELENGTH DIVISION MUX/DEMUX | CHANNEL SPACING OF 20 NM; OPERATING WAVELENGTH-NOM FOR LAST CHANNEL IS 1511 NM | SMF-28E | LASER COMPONENTS GMBH | CWDM EXTENDED BAND 4, 8 AND 16 CHANNEL MODULE | unknown | |||||||||||||||
|
ECWM-8-D-7-15-A-B-C
Laser Components USA Inc
|
Check for Price | Active | 1.26 µm | 1.62 µm | 45 dB | 2.7 dB | WAVELENGTH DIVISION MUX/DEMUX | SMF-28 | 30 dB | -5 °C | 65 °C | ST CONNECTOR | LASER COMPONENTS GMBH | CWDM EXTENDED BAND 4, 8 AND 16 CHANNEL MODULE | unknown | ||||||||
|
ECWM-8-MD-11-16-B-L-1
Laser Components USA Inc
|
Check for Price | Active | WAVELENGTH DIVISION MUX/DEMUX | CHANNEL SPACING OF 20 NM; OPERATING WAVELENGTH-NOM FOR LAST CHANNEL IS 1451 NM | SMF-28E | FC/PC CONNECTOR | LASER COMPONENTS GMBH | CWDM EXTENDED BAND 4, 8 AND 16 CHANNEL MODULE | unknown | ||||||||||||||
|
FFW-5131B2414
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.5 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM | TELCORDIA-GR-1221 | 10 dB | 1X2 | -40 °C | 75 °C | SC/SPC CONNECTOR | LUMEX INC | compliant | |||||
|
FFW-FL12M2407
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.1 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | D4 CONNECTOR | LUMEX INC | compliant | |||||
|
SFW-D1-6D-48-CAPM-SLC
Methode Electronics Inc
|
Check for Price | Contact Manufacturer | 1.539 µm | 45 dB | WAVELENGTH DIVISION MUX/DEMUX | SMF | 25 dB | -5 °C | 65 °C | 100 GHz | LC/SPC CONNECTOR | METHODE ELECTRONICS INC | unknown | ||||||||||
|
SFW-D1-6D-53-CM5-ULC
Methode Electronics Inc
|
Check for Price | Contact Manufacturer | 1.535 µm | 45 dB | WAVELENGTH DIVISION MUX/DEMUX | SMF | 25 dB | -5 °C | 65 °C | 100 GHz | LC/UPC CONNECTOR | METHODE ELECTRONICS INC | unknown | ||||||||||
|
SFW-D1-AD-71-FM5-SSC
Methode Electronics Inc
|
Check for Price | Contact Manufacturer | 1.521 µm | 45 dB | WAVELENGTH DIVISION MUX/DEMUX | SMF | 25 dB | -5 °C | 65 °C | 100 GHz | SC/SPC CONNECTOR | METHODE ELECTRONICS INC | unknown |