Parametric results for: 计算机应用能力考试合格证哪里能做【+微WDMT21... under Fiber Optic Wavelength Division Mux/Demux

Filter Your Search

51 - 60 of 289,895 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SFW-D2-8M-21-CAPD-SSC
Methode Electronics Inc
Check for Price Contact Manufacturer 1.561 µm 45 dB 3.2 dB WAVELENGTH DIVISION MUX/DEMUX SMF 25 dB -5 °C 65 °C 200 GHz SC/SPC CONNECTOR METHODE ELECTRONICS INC unknown
FFW-5L52N221E
ITW Lumex
Check for Price Yes Active 980 nm 970 nm 990 nm 55 dB 0.15 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM TELCORDIA-GR-1221 16 dB 2X2 -40 °C 75 °C E2000 CONNECTOR LUMEX INC compliant
FFW-FL12M2412
ITW Lumex
Check for Price Yes Active 960 nm 955 nm 970 nm 55 dB 0.1 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM TELCORDIA-GR-1221 18 dB 2X2 -40 °C 75 °C FC/SPC CONNECTOR LUMEX INC compliant
FFW-FL21N221A
ITW Lumex
Check for Price Yes Active 960 nm 955 nm 970 nm 55 dB 0.15 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM TELCORDIA-GR-1221 16 dB 1X2 -40 °C 75 °C SC/UPC CONNECTOR LUMEX INC compliant
FFW-FL51B220K
ITW Lumex
Check for Price Yes Active 960 nm 955 nm 970 nm 55 dB 0.2 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM TELCORDIA-GR-1221 18 dB 1X2 -40 °C 75 °C LC/APC CONNECTOR LUMEX INC compliant
WDM-1MDD59623
Viavi Solutions Inc
Check for Price Obsolete 45 dB 4.7 dB WAVELENGTH DIVISION MUX/DEMUX 15 dB -5 °C 70 °C LC/UPC CONNECTOR VIAVI SOLUTIONS INC unknown
WDM-1MDD62202
Viavi Solutions Inc
Check for Price Obsolete 45 dB 4.7 dB WAVELENGTH DIVISION MUX/DEMUX 15 dB -5 °C 70 °C SC/APC CONNECTOR VIAVI SOLUTIONS INC unknown
WDM-1MDE37013
Viavi Solutions Inc
Check for Price Obsolete 45 dB 4.2 dB WAVELENGTH DIVISION MUX/DEMUX 15 dB -5 °C 70 °C LC/UPC CONNECTOR VIAVI SOLUTIONS INC unknown
WDM-1MDE46606
Viavi Solutions Inc
Check for Price Obsolete 45 dB 4.2 dB WAVELENGTH DIVISION MUX/DEMUX 15 dB -5 °C 70 °C LC/APC CONNECTOR VIAVI SOLUTIONS INC unknown
DWDM-108DC21224
Laser Components USA Inc
Check for Price Active 1.561 µm 45 dB 3.2 dB WAVELENGTH DIVISION MUX/DEMUX GR-1221, ITU 25 dB 70 °C 100 GHz SC/PC CONNECTOR LASER COMPONENTS GMBH unknown