Parametric results for: 购买假的建行定期存款单【+微WDMT218】 under Fiber Optic Wavelength Division Mux/Demux

Filter Your Search

31 - 40 of 289,895 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FWSF-OADM-1-59-LC
Finisar Corporation
$230.0900 Yes Yes Transferred 1.591 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C LC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-55
Finisar Corporation
$230.0900 Yes Yes Transferred 1.551 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C SC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-47
Finisar Corporation
$230.0900 Yes Yes Transferred 1.471 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C SC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-55-LC
Finisar Corporation
$230.0900 Yes Yes Transferred 1.551 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C LC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-59
Finisar Corporation
$230.0900 Yes Yes Transferred 1.591 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C SC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-M/D-1310/CWDM
Finisar Corporation
$230.0900 Yes Yes Transferred 1.31 µm 1.26 µm 1.36 µm 1.1 dB WAVELENGTH DIVISION MUX/DEMUX SDH, SONET 45 dB 70 °C SC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown Finisar
FWSF-M/D-1310/CWDM-LC
Finisar Corporation
$230.0900 Yes Yes Transferred 1.31 µm 1.26 µm 1.36 µm 1.1 dB WAVELENGTH DIVISION MUX/DEMUX SDH, SONET 45 dB 70 °C LC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown
FWSF-OADM-1-61
Finisar Corporation
$230.0900 Yes Yes Transferred 1.611 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C SC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-49
Finisar Corporation
$230.0900 Yes Yes Transferred 1.491 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C SC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
PCW1D-04347-NN46
L-com Inc
$244.8945 Active WAVELENGTH DIVISION MUX/DEMUX L-COM INC unknown