Filter Your Search
51 - 60 of 289,895 results
|
PDW1C-04132-NN46
L-com Inc
|
$496.1359 | Active | WAVELENGTH DIVISION MUX/DEMUX | L-COM INC | unknown | |||||||||||||||||||||
|
PDW1C-08152-NN46
L-com Inc
|
$497.5556 | Active | 1.546 µm | 1.527 µm | 1.565 µm | 45 dB | 3 dB | WAVELENGTH DIVISION MUX/DEMUX | SMF | 28 dB | -20 °C | 65 °C | 100 GHz | LC/UPC CONNECTOR | PANEL MOUNT | NO | 29 mm | 156 mm | 101.2 mm | L-COM INC | unknown | |||||
|
PDW1C-08136-NN46
L-com Inc
|
$497.5556 | Active | WAVELENGTH DIVISION MUX/DEMUX | L-COM INC | unknown | |||||||||||||||||||||
|
PDW1C-08120-NN46
L-com Inc
|
$497.5556 | Active | WAVELENGTH DIVISION MUX/DEMUX | L-COM INC | unknown | |||||||||||||||||||||
|
PDW1C-08128-NN46
L-com Inc
|
$497.5556 | Active | WAVELENGTH DIVISION MUX/DEMUX | L-COM INC | unknown | |||||||||||||||||||||
|
PDW1C-08144-NN46
L-com Inc
|
$497.5556 | Active | WAVELENGTH DIVISION MUX/DEMUX | L-COM INC | unknown | |||||||||||||||||||||
|
FWSF-M/D-4-2-LC
Finisar Corporation
|
$566.5800 | Yes | Yes | Transferred | 1.531 µm | 1.491 µm | 1.611 µm | 45 dB | 2.3 dB | WAVELENGTH DIVISION MUX/DEMUX | 30 dB | 70 °C | LC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | ||||||||
|
FWSF-M/D-4-EX-LC
Finisar Corporation
|
$566.5800 | Yes | Yes | Transferred | 1.511 µm | 1.471 µm | 1.591 µm | 2.3 dB | WAVELENGTH DIVISION MUX/DEMUX | 30 dB | 70 °C | LC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | |||||||||
|
FWSF-M/D-4-EX
Finisar Corporation
|
$566.5800 | Yes | Yes | Transferred | 1.511 µm | 1.471 µm | 1.591 µm | 2.3 dB | WAVELENGTH DIVISION MUX/DEMUX | 30 dB | 70 °C | SC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | |||||||||
|
FWSF-OADM-W/TAP-4B-1-LC
Finisar Corporation
|
$566.5800 | Transferred | 1.531 µm | 45 dB | 2.1 dB | WAVELENGTH DIVISION MUX/DEMUX | ITS ALSO HAVE WAVELENGTHS 1471 NM, 1491 NM, 1511 NM | 30 dB | -5 °C | 70 °C | LC CONNECTOR | RACK MOUNT | NO | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown |