Filter Your Search
21 - 30 of 289,895 results
|
PCW1C-04355-NN46
L-com Inc
|
$152.4264 | Active | 1.55 µm | 1.26 µm | 1.635 µm | 45 dB | 2 dB | WAVELENGTH DIVISION MUX/DEMUX | SMF | 12 dB | -20 °C | 65 °C | LC/UPC CONNECTOR | PANEL MOUNT | NO | 29 mm | 156 mm | 101.2 mm | L-COM INC | unknown | ||||
|
FWSF-OADM-1-57
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.571 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | SC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||||
|
FWSF-OADM-1-51-LC
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.511 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | LC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||||
|
FWSF-OADM-1-47-LC
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.471 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | LC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||||
|
FWSF-OADM-1-49-LC
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.491 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | LC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||||
|
FWSF-OADM-1-61-LC
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.611 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | LC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||||
|
FWSF-OADM-1-57-LC
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.571 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | LC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||||
|
FWSF-OADM-1-53-LC
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.531 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | LC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||||
|
FWSF-OADM-1-53
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.531 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | SC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||||
|
FWSF-OADM-1-51
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.511 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | SC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown |