Filter Your Search
21 - 30 of 42,244 results
|
HFBR-1525EZ
Broadcom Limited
|
$7.7537 | Yes | Active | 650 nm | TRANSMITTER | 5.25 V | e3 | -40 °C | 85 °C | TIN | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||||||||||||||
|
HFBR-1537Z
Broadcom Limited
|
$7.8249 | Yes | Active | 650 nm | 640 nm | 660 nm | 125 Mbps | 2.1 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 | POF | 107 µW | 2.4 V | 1.8 V | DIGITAL | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 18.3 mm | 7.62 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE | |||||||
|
HFBR-1523Z
Broadcom Limited
|
$7.8675 | Yes | Active | 660 nm | 40 kbps | 1.67 V | LED | TRANSMITTER | POF | 124 µW | 2.02 V | 1.45 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE | ||||||||
|
SP000063814
Broadcom Limited
|
$7.9351 | Yes | Not Recommended | 660 nm | LED | TRANSMITTER | POF | 200 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.8 mm | 9 mm | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||
|
HFBR-1527Z
Broadcom Limited
|
$7.9727 | Yes | Active | 650 nm | 640 nm | 660 nm | 125 Mbps | 2.1 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 | POF | 107 µW | 2.4 V | 1.8 V | DIGITAL | e3 | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE | |||||||
|
HFBR-1533Z
Broadcom Limited
|
$7.9774 | Yes | Active | 660 nm | LED | TRANSMITTER | POF | 5 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE | ||||||||||||||
|
TOTX1353(F)
Toshiba America Electronic Components
|
$8.0170 | Not Recommended | 650 nm | 500 kbps | 5 V | LED | TRANSMITTER | 980/1000, POF | 35 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.5 mm | TOSHIBA CORP | unknown | Toshiba | |||||||||||||||||||
|
AFBR-1539Z
Broadcom Limited
|
$8.0608 | Yes | Active | 650 nm | 630 nm | 685 nm | LED | TRANSMITTER | RS-232, RS-485 | POF, PCS | 60 µW | ANALOG | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | 18.9 mm | 18.1 mm | 7.6 mm | BROADCOM INC | compliant | Avago Technologies | |||||||||||||
|
HFBR-1505AZ
Avago Technologies
|
$8.2591 | Yes | Yes | Obsolete | 650 nm | 640 nm | 660 nm | 10 Mbps | 5 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.281MW | 200, HCS, POF | 39 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | SMA CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 16.1 mm | 12.5 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | DIP | |||
|
HFBR-1515BZ
Avago Technologies
|
$8.4247 | Yes | Yes | Obsolete | 650 nm | 640 nm | 660 nm | 10 Mbps | 5 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.281MW | 200, HCS, POF | 47 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 21.2 mm | 12.5 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | DIP |