Filter Your Search
11 - 20 of 42,244 results
|
HFBR-1528Z
Avago Technologies
|
$6.4586 | Yes | Yes | Not Recommended | 650 nm | 635 nm | 622 nm | 10 Mbps | 5 V | LED | TRANSMITTER | OPTICAL OUT POWER FOR THIS FIBER TYPE POF: 0.506MW | AMPLIFIER | POF | 59 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | |||||
|
HFBR-1531Z
Avago Technologies
|
$6.6077 | Yes | Yes | Active | 660 nm | LED | TRANSMITTER | POF | 5 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | 8517.62.00.50 | |||||||||||||
|
TOTX1350(F)
Toshiba America Electronic Components
|
$6.6788 | Active | 650 nm | 10 Mbps | 5 V | LED | TRANSMITTER | IT ALSO HAS OPTICAL POWER OUTPUT-NOM 0.089 MW | 980/1000, POF | 398 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.5 mm | TOSHIBA CORP | unknown | Toshiba | |||||||||||||||||
|
SP000063871
Broadcom Limited
|
$6.7363 | Yes | Active | 650 nm | 630 nm | 685 nm | LED | TRANSMITTER | 980/1000, POF | 239.8 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 5.3 mm | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||
|
HFBR-1533Z
Avago Technologies
|
$6.7400 | Yes | Yes | Active | 660 nm | LED | TRANSMITTER | POF | 5 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | 8517.62.00.50 | |||||||||||||
|
HFBR-1537Z
Avago Technologies
|
$6.7400 | Yes | Yes | Active | 650 nm | 640 nm | 660 nm | 125 Mbps | 2.1 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 | POF | 107 µW | 2.4 V | 1.8 V | DIGITAL | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 18.3 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | 8517.62.00.50 | ||||||
|
SP000063802
Broadcom Limited
|
$6.9325 | Yes | Not Recommended | 660 nm | LED | TRANSMITTER | POF | 200 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 5.3 mm | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||
|
HFBR-1521Z
Broadcom Limited
|
$7.1764 | Yes | Active | 660 nm | 5 Mbps | 1.67 V | LED | TRANSMITTER | POF | 2.02 V | 1.45 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | compliant | EAR99 | Avago Technologies | 8517.62.00.50 | ROHS COMPLIANT PACKAGE | ||||||||
|
HFBR-1532Z
Avago Technologies
|
$7.2000 | Yes | Yes | Active | 660 nm | LED | TRANSMITTER | POF | 2 V | DIGITAL | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | 8517.62.00.50 | ||||||||||||||
|
HFBR-1524Z
Broadcom Limited
|
$7.5369 | Yes | Active | 660 nm | 1 Mbps | 1.67 V | LED | TRANSMITTER | POF | 76 µW | 2.02 V | 1.45 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | compliant | EAR99 | Avago Technologies | 8517.62.00.50 | ROHS COMPLIANT PACKAGE |