Parametric results for: PLT130 under Fiber Optic Transmitters

Filter Your Search

11 - 20 of 42,244 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HFBR-1515BZ
Broadcom Limited
$8.3989 Yes Obsolete 650 nm 640 nm 660 nm 10 Mbps 5 V LED TRANSMITTER OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.281MW 200, HCS, POF 47 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO TIN 10.2 mm 21.2 mm 12.5 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-1505AZ
Broadcom Limited
$8.3989 Yes Obsolete 650 nm 640 nm 660 nm 10 Mbps 5 V LED TRANSMITTER OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.281MW 200, HCS, POF 39 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C SMA CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO TIN 10.2 mm 16.1 mm 12.5 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50 Avago Technologies
TOTX1353(F)
Toshiba America Electronic Components
$8.5000 End Of Life 650 nm 500 kbps 5 V LED TRANSMITTER 980/1000, POF 35 µW DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT NO 8.5 mm TOSHIBA CORP unknown Toshiba
SP000063814
Broadcom Limited
$8.9001 Yes Not Recommended 660 nm LED TRANSMITTER POF 200 µW DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT NO 8.8 mm 9 mm BROADCOM INC compliant Avago Technologies
HFBR-1523Z
Broadcom Limited
$9.1096 Yes Active 660 nm 40 kbps 1.67 V LED TRANSMITTER POF 124 µW 2.02 V 1.45 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm 10.2 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50 Avago Technologies
TOTX1350(V,F)
Toshiba America Electronic Components
$9.9870 Active 650 nm 10 Mbps 5 V LED TRANSMITTER IT ALSO HAS OPTICAL POWER OUTPUT-NOM 0.089 MW 980/1000, POF 398 µW DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT NO 8.9 mm 15.4 mm 10.5 mm TOSHIBA CORP unknown Toshiba
HFBR-1506AMZ
Broadcom Limited
$10.5123 Yes Obsolete 650 nm 640 nm 660 nm 16 Mbps 5 V PIN PHOTODIODE TRANSMITTER 200, HCS, POF 39 µW 5.25 V 4.75 V DIGITAL e3 70 °C SMA CONNECTOR THROUGH HOLE MOUNT DIP NO Tin (Sn) 10.2 mm 16.1 mm 12.5 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-1415Z
Broadcom Limited
$10.9501 Yes Active 820 nm 792 nm 865 nm 160 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 62.5/125, MMF 89 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-1602Z
Broadcom Limited
$10.9501 Yes End Of Life 655 nm 640 nm 675 nm 2 Mbps 1.9 V LED TRANSMITTER POF 158 µW 2.2 V 1.5 V DIGITAL -40 °C 85 °C SMA CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 22.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-1424Z
Broadcom Limited
$10.9501 Yes Active 820 nm 792 nm 865 nm 160 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 62.5/125, MMF 63 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C FC CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50 Avago Technologies