Filter Your Search
31 - 40 of 42,244 results
|
HFBR-1505AZ
Broadcom Limited
|
$8.5920 | Yes | Obsolete | 650 nm | 640 nm | 660 nm | 10 Mbps | 5 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.281MW | 200, HCS, POF | 39 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | SMA CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 16.1 mm | 12.5 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||
|
TOTX1353(V,F)
Toshiba America Electronic Components
|
$8.7093 | End Of Life | 650 nm | 500 kbps | 5 V | LED | TRANSMITTER | 980/1000, POF | 35 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.9 mm | 15.4 mm | 10.5 mm | TOSHIBA CORP | unknown | Toshiba | ||||||||||||||||||
|
HFBR-1522Z
Broadcom Limited
|
$8.7290 | Yes | Active | 660 nm | 1 Mbps | 1.67 V | LED | TRANSMITTER | POF | 124 µW | 2.02 V | 1.45 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||
|
HFBR-1515BZ
Broadcom Limited
|
$8.9600 | Yes | Obsolete | 650 nm | 640 nm | 660 nm | 10 Mbps | 5 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.281MW | 200, HCS, POF | 47 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 21.2 mm | 12.5 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||
|
TOTX1350(V,F)
Toshiba America Electronic Components
|
$9.5624 | Active | 650 nm | 10 Mbps | 5 V | LED | TRANSMITTER | IT ALSO HAS OPTICAL POWER OUTPUT-NOM 0.089 MW | 980/1000, POF | 398 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.9 mm | 15.4 mm | 10.5 mm | TOSHIBA CORP | unknown | Toshiba | |||||||||||||||||
|
AFBR-1521CZ
Broadcom Limited
|
$9.7372 | Yes | Active | 650 nm | 630 nm | 685 nm | LED | TRANSMITTER | POF | 251 µW | ANALOG | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | PACKAGE-8 | compliant | Avago Technologies | |||||||||||||||||
|
HFBR-1528Z
Broadcom Limited
|
$9.8047 | Yes | Not Recommended | 650 nm | 635 nm | 622 nm | 10 Mbps | 5 V | LED | TRANSMITTER | OPTICAL OUT POWER FOR THIS FIBER TYPE POF: 0.506MW | AMPLIFIER | POF | 59 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | Avago Technologies | |||||||
|
AFBR-1529Z
Broadcom Limited
|
$9.8266 | Yes | Active | 650 nm | 630 nm | 685 nm | LED | TRANSMITTER | RS-232, RS-485 | POF, PCS | 60 µW | ANALOG | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | 7.6 mm | 18.8 mm | 10.2 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC, 4 PIN | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||
|
AFBR-1528CZ
Broadcom Limited
|
$10.0530 | Yes | Active | 650 nm | 630 nm | 685 nm | 5 V | LED | TRANSMITTER | IT HAS A DATA RATE OF 10 MBD | POF, PCS | 63 µW | ANALOG | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | 7.6 mm | 10.2 mm | BROADCOM INC | DIP-8/6 | compliant | Avago Technologies | |||||||||||||
|
HFBR-1523Z
Avago Technologies
|
$10.1000 | Yes | Yes | Active | 660 nm | 40 kbps | 1.67 V | LED | TRANSMITTER | POF | 124 µW | 2.02 V | 1.45 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies |