Filter Your Search
31 - 40 of 42,244 results
|
AFBR-1541CZ
Broadcom Limited
|
$13.3138 | Yes | Active | 650 nm | 630 nm | 685 nm | LED | TRANSMITTER | POF | 251 µW | ANALOG | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | |||||||||||||||||
|
HFBR-1414TZ
Broadcom Limited
|
$13.5152 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 100/140 | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | |||||||
|
HFBR-1414Z
Broadcom Limited
|
$13.5306 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | ROHS COMPLIANT PACKAGE | |||||
|
HFBR-1402Z
Broadcom Limited
|
$13.5306 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | 200 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | SMA CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | ROHS COMPLIANT PACKAGE | |||||
|
HFBR-1531Z
Broadcom Limited
|
$13.5644 | Yes | Active | 660 nm | LED | TRANSMITTER | POF | 5 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | ROHS COMPLIANT PACKAGE | ||||||||||||||
|
HFBR-1412TMZ
Broadcom Limited
|
$13.6774 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | 200 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | ROHS COMPLIANT PACKAGE | |||||
|
AFBR-1644Z
Broadcom Limited
|
$14.0292 | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 ... more | RS-232, RS-485 | POF | 630 µW | 3.465 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | ROHS COMPLIANT, PLASTIC, PACKAGE-8 | |||||||||||
|
SP000063858
Broadcom Limited
|
$14.1381 | Yes | Active | 650 nm | 630 nm | 685 nm | 5 V | LED | TRANSMITTER | 980/1000, POF | 239.8 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.8 mm | 9 mm | BROADCOM INC | compliant | ||||||||||||||||
|
HFBR-1404Z
Broadcom Limited
|
$14.4381 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | SMA CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | ROHS COMPLIANT PACKAGE | |||||
|
HFBR-1412Z
Broadcom Limited
|
$14.9426 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | 200 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 |