Parametric results for: SCW1301-100FCR under Fiber Optic Transmitters

Filter Your Search

31 - 40 of 42,244 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AFBR-1541CZ
Broadcom Limited
$13.3138 Yes Active 650 nm 630 nm 685 nm LED TRANSMITTER POF 251 µW ANALOG e3 -40 °C 95 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant
HFBR-1414TZ
Broadcom Limited
$13.5152 Yes Active 820 nm 792 nm 865 nm 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 100/140 62.5/125, MMF 63 µW 5.25 V 4.75 V e3 -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO TIN 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50
HFBR-1414Z
Broadcom Limited
$13.5306 Yes Active 820 nm 792 nm 865 nm 160 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 62.5/125, MMF 63 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 ROHS COMPLIANT PACKAGE
HFBR-1402Z
Broadcom Limited
$13.5306 Yes Active 820 nm 792 nm 865 nm 5 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS 200 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C SMA CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 ROHS COMPLIANT PACKAGE
HFBR-1531Z
Broadcom Limited
$13.5644 Yes Active 660 nm LED TRANSMITTER POF 5 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN 18.8 mm 7.62 mm BROADCOM INC compliant EAR99 8517.62.00.50 ROHS COMPLIANT PACKAGE
HFBR-1412TMZ
Broadcom Limited
$13.6774 Yes Active 820 nm 792 nm 865 nm 5 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS 200 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 ROHS COMPLIANT PACKAGE
AFBR-1644Z
Broadcom Limited
$14.0292 Yes Active 658 nm 630 nm 685 nm 3.3 V LED TRANSMITTER IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 ... more RS-232, RS-485 POF 630 µW 3.465 V 3.135 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN BROADCOM INC compliant ROHS COMPLIANT, PLASTIC, PACKAGE-8
SP000063858
Broadcom Limited
$14.1381 Yes Active 650 nm 630 nm 685 nm 5 V LED TRANSMITTER 980/1000, POF 239.8 µW DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT NO 8.8 mm 9 mm BROADCOM INC compliant
HFBR-1404Z
Broadcom Limited
$14.4381 Yes Active 820 nm 792 nm 865 nm 160 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 62.5/125, MMF 63 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C SMA CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 ROHS COMPLIANT PACKAGE
HFBR-1412Z
Broadcom Limited
$14.9426 Yes Active 820 nm 792 nm 865 nm 5 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS 200 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50