Parametric results for: SFP-10GE-S100K-C under Fiber Optic Transceivers

Filter Your Search

1 - 10 of 133,820 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FTLF1424P2BTR
Finisar Corporation
$4.1131 Buy Yes Yes Transferred 1.315 µm 1.285 µm 1.345 µm 12 dB -18 dBm 3.3 V LASER TRANSCEIVER IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH GBE 4.25 Gbps 4.25 Gbps 9/125, SMF 338 µW 3.6 V 3 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 8.46 mm 56.64 mm 13.27 mm FINISAR CORP unknown
HFBR-1531ETZ
Broadcom Limited
$7.6855 Buy Yes Active 660 nm 5 Mbps 5 V LED TRANSMITTER POF 150 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant ROHS COMPLIANT, 6 PIN EAR99 8517.62.00.50
FC6842135TR
Cliff Electronic Components
$8.5504 Buy Yes Active 660 nm 630 nm 690 nm 5 V TRANSCEIVER 1.5 Mbps 1.5 Mbps 15 µW 5.25 V 4.75 V -20 °C 70 °C 25.3 mm 16.7 mm 13.6 mm CLIFF ELECTRONIC COMPONENTS LTD compliant CLIFF ELECTRONIC COMPONENTS
HFBR-1522ETZ
Broadcom Limited
$10.0744 Buy Yes Active 660 nm 1 Mbps 5 V LED TRANSMITTER POF 150 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant ROHS COMPLIANT, 6 PIN EAR99 8517.62.00.50
HFBR-2522ETZ
Broadcom Limited
$10.6351 Buy Yes Active 660 nm 1 Mbps 5 V LED RECEIVER POF DIGITAL 5.25 V 4.75 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant ROHS COMPLIANT, 6 PIN EAR99 8517.62.00.50
HFBR-1521ETZ
Broadcom Limited
$13.2837 Buy Yes Active 660 nm 5 Mbps 5 V LED TRANSMITTER POF 150 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant ROHS COMPLIANT, 6 PIN EAR99 8517.62.00.50
HFBR-2521ETZ
Broadcom Limited
$13.7000 Buy Yes Active 660 nm 5 Mbps 5 V LED RECEIVER POF DIGITAL 5.25 V 4.75 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant ROHS COMPLIANT, 6 PIN EAR99 8517.62.00.50
AFBR-5805TZ
Broadcom Limited
$19.1493 Buy Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 MMF 19 µW 5.25 V 4.75 V e3 70 °C ST CONNECTOR PANEL MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.35 mm 39.12 mm 25.4 mm BROADCOM INC not_compliant ROHS COMPLIANT PACKAGE 5A991.B.5.A 8517.62.00.50
AFBR-5805Z
Broadcom Limited
$19.1493 Buy Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 20 µW 5.25 V 4.75 V e3 70 °C SC CONNECTOR PANEL MOUNT NO MATTE TIN 10.35 mm 25.4 mm 25.4 mm BROADCOM INC compliant ROHS COMPLIANT PACKAGE 5A991.B.5.A 8517.62.00.50
AFBR-5921ALZ
Foxconn Interconnect Technology Limited
$19.3184 Buy Yes Yes Transferred 850 nm 830 nm 860 nm 12 dB 3.3 V LASER DIODE TRANSCEIVER AMPLIFIER GBE 2.125 Gbps 2.125 Gbps 50/125, 62.5/125, MMF 1 mW 3.63 V 2.97 V e3 LC CONNECTOR BOARD/PANEL MOUNT NO Matte Tin (Sn) 9.65 mm 48.1 mm 13.59 mm FOXCONN INTERCONNECT TECHNOLOGY LTD compliant ROHS COMPLIANT, PLASTIC PACKAGE-10 Foxconn