Filter Your Search
1 - 10 of 132,841 results
|
HFBR-1541ETZ
Broadcom Limited
|
$3.6325 | Yes | Active | TRANSMITTER | e3 | Tin (Sn) | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | [object Object],[object Object],[object ... more | 10.3 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object] | [object Object] | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||||||||||||
|
HFBR-2541ETZ
Broadcom Limited
|
$3.7625 | Yes | Active | 5 V | LED | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | 10.3 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object] | [object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT, PLASTIC, PACKAGE-8/6 | Industrial: -40C to +85C | ||||||||||||||||||||||||||
|
FTLF1424P2BTR
Finisar Corporation
|
$4.1131 | Yes | Yes | Transferred | 1.315 µm | 1.285 µm | 1.345 µm | 12 dB | -18 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH | GBE | 4.25 Gbps | 4.25 Gbps | 9/125, SMF | 338 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.46 mm | 56.64 mm | 13.27 mm | FINISAR CORP | unknown | 10.3 | RoHS 2 (2011/65/EU) | DRC Conflict Free | CMRT V4.10 | [object Object],[object Object],[object ... more | Industrial: -40C to +85C | ||||||||||||||||||
|
HFBR-1531ETZ
Broadcom Limited
|
$7.6855 | Yes | Active | 660 nm | 5 Mbps | 5 V | LED | TRANSMITTER | POF | 150 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | 10.3 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object] | [object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT, 6 PIN | Industrial: -40C to +85C | |||||||||||||||||||||
|
FC6842135TR
Cliff Electronic Components
|
$8.7208 | Yes | Active | 660 nm | 630 nm | 690 nm | 5 V | TRANSCEIVER | 1.5 Mbps | 1.5 Mbps | 15 µW | 5.25 V | 4.75 V | -20 °C | 70 °C | 25.3 mm | 16.7 mm | 13.6 mm | CLIFF ELECTRONIC COMPONENTS LTD | compliant | 10.3 | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V5.10 | [object Object],[object Object] | [object Object],[object Object],[object ... more | Commercial Extended: -20C to +70C | OPTICAL JACK TRANSCEIVER | CLIFF ELECTRONIC COMPONENTS | 2024-10-09 11:48:49 | |||||||||||||||||||||||
|
HFBR-2522ETZ
Broadcom Limited
|
$10.2878 | Yes | Active | 660 nm | 1 Mbps | 5 V | LED | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | [object Object],[object Object],[object ... more | 10.3 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V3.02 | [object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT, 6 PIN | Industrial: -40C to +85C | |||||||||||||||||||||
|
HFBR-1522ETZ
Broadcom Limited
|
$10.6475 | Yes | Active | 660 nm | 1 Mbps | 5 V | LED | TRANSMITTER | POF | 150 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | [object Object],[object Object],[object ... more | 10.3 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V3.02 | [object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT, 6 PIN | Industrial: -40C to +85C | ||||||||||||||||||||
|
HFBR-2521ETZ
Broadcom Limited
|
$12.0770 | Yes | Active | 660 nm | 5 Mbps | 5 V | LED | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | 10.3 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V3.02 | [object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT, 6 PIN | Industrial: -40C to +85C | ||||||||||||||||||||||
|
AFBR-S10RX021Z
Broadcom Limited
|
$13.2800 | Yes | Active | TRANSCEIVER | e3 | Tin (Sn) | BROADCOM INC | compliant | 10.3 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object] | [object Object] | [object Object],[object Object],[object ... more | 2018-06-14 | |||||||||||||||||||||||||||||||||||||
|
HFBR-1521ETZ
Broadcom Limited
|
$13.5498 | Yes | Active | 660 nm | 5 Mbps | 5 V | LED | TRANSMITTER | POF | 150 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | 10.3 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V3.02 | [object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT, 6 PIN | Industrial: -40C to +85C |