Parametric results for: 10G-SFP-AOC-0101-NP under Fiber Optic Transceivers

Filter Your Search

1 - 10 of 132,841 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AFBR-59F3Z
Broadcom Limited
$1.0000 Yes Obsolete 650 nm 635 nm 675 nm 3.3 V LASER, LED TRANSCEIVER AMPLIFIER, PIN PHOTODIODE 1.024 Gbps 1.024 Gbps POF 616 µW 3.47 V 3.14 V 70 °C PANEL MOUNT, THROUGH HOLE MOUNT NO BROADCOM INC ROHS COMPLIANT, PACKAGE-14 compliant Avago Technologies
HFBR-1541ETZ
Broadcom Limited
$3.6325 Yes Active TRANSMITTER e3 Tin (Sn) BROADCOM INC compliant Avago Technologies EAR99 8517.62.00.50
HFBR-2541ETZ
Broadcom Limited
$3.7625 Yes Active 5 V LED RECEIVER POF DIGITAL 5.25 V 4.75 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC ROHS COMPLIANT, PLASTIC, PACKAGE-8/6 compliant Avago Technologies
FTLF1424P2BTR
Finisar Corporation
$4.1131 Yes Yes Transferred 1.315 µm 1.285 µm 1.345 µm 12 dB -18 dBm 3.3 V LASER TRANSCEIVER IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH GBE 4.25 Gbps 4.25 Gbps 9/125, SMF 338 µW 3.6 V 3 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 8.46 mm 56.64 mm 13.27 mm FINISAR CORP unknown
HFBR-1531ETZ
Broadcom Limited
$7.6855 Yes Active 660 nm 5 Mbps 5 V LED TRANSMITTER POF 150 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC ROHS COMPLIANT, 6 PIN compliant Avago Technologies EAR99 8517.62.00.50
FC6842135TR
Cliff Electronic Components
$8.5068 Yes Active 660 nm 630 nm 690 nm 5 V TRANSCEIVER 1.5 Mbps 1.5 Mbps 15 µW 5.25 V 4.75 V -20 °C 70 °C 25.3 mm 16.7 mm 13.6 mm CLIFF ELECTRONIC COMPONENTS LTD compliant CLIFF ELECTRONIC COMPONENTS
HFBR-2522ETZ
Broadcom Limited
$11.4000 Yes Active 660 nm 1 Mbps 5 V LED RECEIVER POF DIGITAL 5.25 V 4.75 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC ROHS COMPLIANT, 6 PIN compliant Avago Technologies EAR99 8517.62.00.50
HFBR-1522ETZ
Broadcom Limited
$11.9479 Yes Active 660 nm 1 Mbps 5 V LED TRANSMITTER POF 150 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC ROHS COMPLIANT, 6 PIN compliant Avago Technologies EAR99 8517.62.00.50
HFBR-2521ETZ
Broadcom Limited
$12.9754 Yes Active 660 nm 5 Mbps 5 V LED RECEIVER POF DIGITAL 5.25 V 4.75 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC ROHS COMPLIANT, 6 PIN compliant Avago Technologies EAR99 8517.62.00.50
HFBR-1521ETZ
Broadcom Limited
$14.3027 Yes Active 660 nm 5 Mbps 5 V LED TRANSMITTER POF 150 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC ROHS COMPLIANT, 6 PIN compliant Avago Technologies EAR99 8517.62.00.50