Parametric results for: 10G-SFP-AOC-0101-NP under Fiber Optic Transceivers

Filter Your Search

31 - 40 of 132,841 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AFCT-5805AZ
Avago Technologies
$30.3750 Yes Yes Obsolete 1.3 µm 1.261 µm 1.36 µm -31 dBm 3.3 V LASER, PIN PHOTODIODE TRANSCEIVER 2 X 9 ARRAY AMPLIFIER ATM, OC-3, SDH, SONET, STM-1, TELCORDIA 155 Mbps 155 Mbps SMF 70 µW 5.25 V 3.1 V -40 °C 85 °C SC CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT NO 9.8 mm 39.6 mm 25.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFBR-57R6APZ
Foxconn
$31.0000 Yes Transferred 850 nm 830 nm 860 nm 12 dB -17 dBm 3.3 V LASER, PIN PHOTODIODE TRANSCEIVER AMPLIFIER GBE 4.25 Gbps 4.25 Gbps 50/125, 62.5/125, MMF, SMF 125.8 µW 3.63 V 2.97 V e4 -10 °C 85 °C LC CONNECTOR PANEL MOUNT NO Gold (Au) 12.4 mm 55.3 mm 13.6 mm HON HAI PRECISION INDUSTRY CO LTD compliant EAR99 8517.62.00.50 Foxconn
FTLF8519P3BNL
Finisar Corporation
$32.4801 Yes Yes Transferred 850 nm 840 nm 860 nm 12 dB -17 dBm 3.3 V LASER TRANSCEIVER ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT 2.125 Gbps 2.125 Gbps 50/125, 62.5/125, MMF 3.46 V 3.15 V -20 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.46 mm 56.64 mm 13.27 mm FINISAR CORP compliant Finisar ROHS COMPLIANT PACKAGE
AFBR-57R5APZ
Avago Technologies
$32.5006 Yes Yes Obsolete 850 nm 830 nm 860 nm 12 dB 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER MSA-SFF-8472 AMPLIFIER GBE 4.25 Gbps 4.25 Gbps 50/125, 62.5/125, MMF 125 µW 3.63 V 2.97 V e4 -10 °C 85 °C LC CONNECTOR BOARD/PANEL MOUNT NO Gold (Au) 8.5 mm 55.3 mm 13.4 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 Avago Technologies
FXC-SFPD57LR2OC48ARS
L-com Inc
$32.7737 Active SFP TRANSCEIVER L-COM INC unknown
FXC-SFPD41LR2OC48ARS
L-com Inc
$32.7737 Active SFP TRANSCEIVER L-COM INC unknown
FXC-SFPD37EZX1G-CAN
L-com Inc
$32.7737 Active SFP TRANSCEIVER L-COM INC unknown
FXC-SFPD55EZX1G-CAN
L-com Inc
$32.7737 Active SFP TRANSCEIVER L-COM INC unknown
FXC-SFPD22EZX1G-CAN
L-com Inc
$32.7737 Active SFP TRANSCEIVER L-COM INC unknown
FXC-SFPD33EZX1G-MSA
L-com Inc
$32.7737 Active SFP TRANSCEIVER L-COM INC unknown