Filter Your Search
21 - 30 of 132,841 results
|
AFBR-57B4APZ
Broadcom Limited
|
$21.7800 | Yes | Active | SFP TRANSCEIVER | e3 | Tin (Sn) | BROADCOM INC | compliant | 2017-07-20 | 10.3 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V4.01b | [object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AFBR-59F2Z
Broadcom Limited
|
$21.9761 | Yes | Active | 650 nm | 635 nm | 675 nm | 3.3 V | LASER, LED | TRANSCEIVER | AMPLIFIER | 200 Mbps | 200 Mbps | POF | 298 µW | 3.6 V | 3 V | -40 °C | 70 °C | PANEL MOUNT, THROUGH HOLE MOUNT | NO | BROADCOM INC | compliant | 10.3 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object] | [object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT, PACKAGE-14 | Commercial Extended: -40C to +70C | ||||||||||||||||||||||||||||||||||
|
SFP-FSS-40KTX
Advantech Co Ltd
|
$23.0776 | Active | 1.31 µm | -34 dBm | SFP TRANSCEIVER | IT ALSO OPERATES AT RECEIVER WAVELENGTH 1550 NM | GBE | 155 Mbps | 155 Mbps | SINGLE STRAND FIBER | -40 °C | 85 °C | SC CONNECTOR | BOARD/PANEL MOUNT | NO | ADVANTECH CO LTD | unknown | 10.3 | DRC Conflict Free Undeterminable | CMRT V6.10 | Industrial: -40C to +85C | |||||||||||||||||||||||||||||||||||||||||||||
|
AFBR-59R5LZ
Avago Technologies
|
$23.9942 | Yes | Yes | Obsolete | 845 nm | 830 nm | 860 nm | 12 dB | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 4.25 Gbps | 4.25 Gbps | 50/125, 62.5/125, MMF | 125 µW | 3.63 V | 2.97 V | e3 | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 9.65 mm | 48.1 mm | 13.59 mm | AVAGO TECHNOLOGIES INC | compliant | 10.3 | RoHS 2 (2015/863/EU) | 2019-01-15 | DRC Conflict Free | CMRT V4.01b | [object Object] | [object Object],[object Object],[object ... more | Commercial: +0C to +70C | 1093902 | 5A991.B.5.A | 8517.62.00.50 | Fiber Optic Transmitters, Receivers, Transceivers Transceiver | Avago Technologies | 2023-03-07 16:10:32 | e | |||||||||||||||||||||
|
AFCT-57J7ATPZ
Avago Technologies
|
$23.9942 | Yes | Yes | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | 12 dB | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 7.373 Gbps | 7.373 Gbps | 9/125, SMF | 3.63 V | 2.97 V | -40 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 55.3 mm | 13.4 mm | AVAGO TECHNOLOGIES INC | compliant | 10.3 | RoHS 2 (2011/65/EU) | 2018-06-27 | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object] | [object Object],[object Object],[object ... more | Industrial: -40C to +85C | 4195609 | 5A991.B.5.A | 8517.62.00.50 | [object Object] | [object Object],[object Object] | ||||||||||||||||||||||||||
|
AFBR-5972Z
Broadcom Limited
|
$24.2295 | Yes | Active | 650 nm | 635 nm | 675 nm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES WAVELENGTH FROM 635 NM TO 675 NM | AMPLIFIER | 100 Mbps | 100 Mbps | POF | 223 µW | 3.6 V | 3 V | -40 °C | 85 °C | PANEL MOUNT | NO | 11.9 mm | 21.45 mm | 15.9 mm | BROADCOM INC | compliant | 10.3 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V6.10 | [object Object] | [object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT PACKAGE | Industrial: -40C to +85C | EAR99 | 8517.62.00.50 | ||||||||||||||||||||||||||||
|
AFBR-5803TZ
Broadcom Limited
|
$24.6250 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 39 µW | 3.5 V | 3.135 V | e3 | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.38 mm | 39.12 mm | 25.4 mm | BROADCOM INC | not_compliant | 10.3 | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V3.02 | [object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT, SIP-9 | Commercial: +0C to +70C | 5A991.B.5.A | 8517.62.00.50 | [object Object],[object Object],[object Object],[object Object] | 10.3 | 17.5168 | 180.424 | 9870 | 101661 | 7(c)-I | 25550-51-0 | 82 | YES | 7440-38-2, 1333-86-4, 7440-02-0, 7440-48-4, 1317-36-8, 13463-67-7 | ||||||||||||||
|
AFBR-5803AQZ
Broadcom Limited
|
$26.2368 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 155 Mbps | 155 Mbps | 50/125, 62.5/125, MMF | 22 µW | 3.5 V | 3.135 V | e3 | -40 °C | 85 °C | SC CONNECTOR | BOARD/PANEL MOUNT | SIP | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.38 mm | 39.12 mm | 25.4 mm | BROADCOM INC | not_compliant | 10.3 | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V3.02 | [object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | SIP | Industrial: -40C to +85C | 5A991.B.4.A | 8517.62.00.50 | [object Object],[object Object],[object Object],[object Object],[object Object] | 10.3 | 17.5168 | 180.424 | 9870 | 101661 | 7(c)-I | 25550-51-0 | 82 | YES | 7440-38-2, 1333-86-4, 7440-02-0, 7440-48-4, 1317-36-8, 13463-67-7 | ||||||||||||
|
FTLF8524P3BNL
Finisar Corporation
|
$27.6070 | Yes | Yes | Transferred | 850 nm | 830 nm | 860 nm | 12 dB | -13 dBm | 3.3 V | LASER | TRANSCEIVER | ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT | 3.7 Gbps | 3.7 Gbps | 62.5/125, MMF | 3.46 V | 3.1 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.46 mm | 56.7 mm | 13.27 mm | FINISAR CORP | unknown | 10.3 | RoHS 2 (2011/65/EU) | DRC Conflict Free | CMRT V4.10 | [object Object],[object Object],[object ... more | ROHS COMPLIANT PACKAGE | Industrial: -40C to +85C | Fiber Optic Transmitters, Receivers, Tra... more | Finisar | 2023-03-07 16:10:32 | [object Object],[object Object] | |||||||||||||||||||||||||||
|
AFBR-5803AZ
Broadcom Limited
|
$28.3185 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 39 µW | 3.5 V | 3.135 V | e3 | -10 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | MATTE TIN | 12 mm | 24.8 mm | 25.4 mm | BROADCOM INC | compliant | 10.3 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT, SIP-9 | Commercial Extended: -10C to +85C | 5A991.B.5.A | 8517.62.00.50 | 10.3 | 17.5168 | 180.424 |