Parametric results for: BTRS-7740ACG under Fiber Optic Transceivers

Filter Your Search

11 - 20 of 132,841 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FXC-SFP-C55ZX-1G-CSC
L-com Inc
$15.2372 Buy Active SFP TRANSCEIVER L-COM INC unknown
AFBR-5972BZ
Broadcom Limited
$17.6274 Buy Yes Active 650 nm 635 nm 675 nm -26 dBm 3.3 V LED, PHOTODIODE TRANSCEIVER IT ALSO HAVE UNSTRESSED RECEIVER SENSITIVITY, FOR DATA RATE 250 MBD OF -22 DBM AMPLIFIER POF 223 µW 3.63 V 2.97 V -40 °C 85 °C PANEL MOUNT NO 12.6 mm 21.45 mm 15.9 mm BROADCOM INC compliant PACKAGE-8
AFBR-5805TZ
Broadcom Limited
$19.1493 Buy Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 MMF 19 µW 5.25 V 4.75 V e3 70 °C ST CONNECTOR PANEL MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.35 mm 39.12 mm 25.4 mm BROADCOM INC not_compliant ROHS COMPLIANT PACKAGE 5A991.B.5.A 8517.62.00.50
AFBR-5805Z
Broadcom Limited
$19.1493 Buy Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 20 µW 5.25 V 4.75 V e3 70 °C SC CONNECTOR PANEL MOUNT NO MATTE TIN 10.35 mm 25.4 mm 25.4 mm BROADCOM INC compliant ROHS COMPLIANT PACKAGE 5A991.B.5.A 8517.62.00.50
AFBR-S10TR001Z
Broadcom Limited
$19.5385 Buy Yes Active 650 nm 630 nm 685 nm 5 V LASER, LED TRANSCEIVER IT ALSO HAVE OPTICAL POWER OUTPUT 0.251 MW AMPLIFIER, PIN PHOTODIODE POF 794 µW 5.25 V 4.75 V -40 °C 85 °C PANEL MOUNT NO 12.6 mm 21.45 mm 15.9 mm BROADCOM INC compliant
AFBR-59F3Z
Broadcom Limited
$20.9700 Buy Yes Obsolete 650 nm 635 nm 675 nm 3.3 V LASER, LED TRANSCEIVER AMPLIFIER, PIN PHOTODIODE 1.024 Gbps 1.024 Gbps POF 616 µW 3.47 V 3.14 V 70 °C PANEL MOUNT, THROUGH HOLE MOUNT NO BROADCOM INC compliant ROHS COMPLIANT, PACKAGE-14
AFBR-5805ATZ
Broadcom Limited
$21.0628 Buy Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 MMF 19 µW 5.25 V 4.75 V e3 -10 °C 85 °C ST CONNECTOR PANEL MOUNT NO TIN 10.35 mm 39.12 mm 25.4 mm BROADCOM INC compliant ROHS COMPLIANT PACKAGE 5A991.B.5.A 8517.62.00.50
AFBR-5803ATZ
Broadcom Limited
$21.0628 Buy Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 -10 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.38 mm 39.12 mm 25.4 mm BROADCOM INC not_compliant ROHS COMPLIANT, SIP-9 5A991.B.4.A 8517.62.00.50
AFBR-395025RZ
Broadcom Limited
$21.3005 Buy Yes Yes Active e3 Tin (Sn) BROADCOM INC compliant
AFBR-395050RZ
Broadcom Limited
$21.4050 Buy Yes Yes Active e3 Tin (Sn) BROADCOM INC compliant PACKAGE-8