Parametric results for: 1g-sfp-twx-0101-ao under Fiber Optic Transceivers

Filter Your Search

41 - 50 of 132,841 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AFBR-5805ATZ
Broadcom Limited
$21.4582 Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 MMF 19 µW 5.25 V 4.75 V e3 -10 °C 85 °C ST CONNECTOR PANEL MOUNT NO TIN 10.35 mm 39.12 mm 25.4 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFBR-5805AZ
Broadcom Limited
$22.2356 Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 MMF 19 µW 5.25 V 4.75 V e3 -10 °C 85 °C SC CONNECTOR PANEL MOUNT NO TIN 10.35 mm 39.12 mm 25.4 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
FTLF8519P3BNL
Finisar Corporation
$22.5027 Yes Yes Transferred 850 nm 840 nm 860 nm 12 dB -17 dBm 3.3 V LASER TRANSCEIVER ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT 2.125 Gbps 2.125 Gbps 50/125, 62.5/125, MMF 3.46 V 3.15 V -20 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.46 mm 56.64 mm 13.27 mm FINISAR CORP ROHS COMPLIANT PACKAGE compliant Finisar
AFBR-5972BZ
Broadcom Limited
$22.6040 Yes Active 650 nm 635 nm 675 nm -26 dBm 3.3 V LED, PHOTODIODE TRANSCEIVER IT ALSO HAVE UNSTRESSED RECEIVER SENSITIVITY, FOR DATA RATE 250 MBD OF -22 DBM AMPLIFIER POF 223 µW 3.63 V 2.97 V -40 °C 85 °C PANEL MOUNT NO 12.6 mm 21.45 mm 15.9 mm BROADCOM INC PACKAGE-8 compliant Avago Technologies
AFBR-59SMI2Z
Broadcom Limited
$22.7666 Yes Yes Obsolete TRANSCEIVER BROADCOM INC compliant Avago Technologies
AFBR-5972Z
Broadcom Limited
$22.8764 Yes Active 650 nm 635 nm 675 nm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES WAVELENGTH FROM 635 NM TO 675 NM AMPLIFIER 100 Mbps 100 Mbps POF 223 µW 3.6 V 3 V -40 °C 85 °C PANEL MOUNT NO 11.9 mm 21.45 mm 15.9 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50 Avago Technologies
AFBR-5803ATZ
Avago Technologies
$22.8812 Yes Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 -10 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.38 mm 39.12 mm 25.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.4.A 8517.62.00.50 Avago Technologies
AFBR-5805AZ
Avago Technologies
$22.8812 Yes Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 MMF 19 µW 5.25 V 4.75 V e3 -10 °C 85 °C SC CONNECTOR PANEL MOUNT NO TIN 10.35 mm 39.12 mm 25.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
SFP-FSS-40KTX
Advantech Co Ltd
$23.0776 Active 1.31 µm -34 dBm SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH 1550 NM GBE 155 Mbps 155 Mbps SINGLE STRAND FIBER -40 °C 85 °C SC CONNECTOR BOARD/PANEL MOUNT NO ADVANTECH CO LTD unknown
AFBR-5803AZ
Avago Technologies
$23.3392 Yes Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 -10 °C 85 °C SC CONNECTOR THROUGH HOLE MOUNT NO MATTE TIN 12 mm 24.8 mm 25.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies