Filter Your Search
41 - 50 of 132,841 results
|
AFBR-5805ATZ
Broadcom Limited
|
$21.4582 | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | MMF | 19 µW | 5.25 V | 4.75 V | e3 | -10 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | TIN | 10.35 mm | 39.12 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||||
|
AFBR-5805AZ
Broadcom Limited
|
$22.2356 | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | MMF | 19 µW | 5.25 V | 4.75 V | e3 | -10 °C | 85 °C | SC CONNECTOR | PANEL MOUNT | NO | TIN | 10.35 mm | 39.12 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||||
|
FTLF8519P3BNL
Finisar Corporation
|
$22.5027 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | TRANSCEIVER | ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 3.46 V | 3.15 V | -20 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.46 mm | 56.64 mm | 13.27 mm | FINISAR CORP | ROHS COMPLIANT PACKAGE | compliant | Finisar | |||||||||
|
AFBR-5972BZ
Broadcom Limited
|
$22.6040 | Yes | Active | 650 nm | 635 nm | 675 nm | -26 dBm | 3.3 V | LED, PHOTODIODE | TRANSCEIVER | IT ALSO HAVE UNSTRESSED RECEIVER SENSITIVITY, FOR DATA RATE 250 MBD OF -22 DBM | AMPLIFIER | POF | 223 µW | 3.63 V | 2.97 V | -40 °C | 85 °C | PANEL MOUNT | NO | 12.6 mm | 21.45 mm | 15.9 mm | BROADCOM INC | PACKAGE-8 | compliant | Avago Technologies | ||||||||||||
|
AFBR-59SMI2Z
Broadcom Limited
|
$22.7666 | Yes | Yes | Obsolete | TRANSCEIVER | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||||||||||||||
|
AFBR-5972Z
Broadcom Limited
|
$22.8764 | Yes | Active | 650 nm | 635 nm | 675 nm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES WAVELENGTH FROM 635 NM TO 675 NM | AMPLIFIER | 100 Mbps | 100 Mbps | POF | 223 µW | 3.6 V | 3 V | -40 °C | 85 °C | PANEL MOUNT | NO | 11.9 mm | 21.45 mm | 15.9 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||
|
AFBR-5803ATZ
Avago Technologies
|
$22.8812 | Yes | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 39 µW | 3.5 V | 3.135 V | e3 | -10 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.38 mm | 39.12 mm | 25.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.4.A | 8517.62.00.50 | Avago Technologies | |||||
|
AFBR-5805AZ
Avago Technologies
|
$22.8812 | Yes | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | MMF | 19 µW | 5.25 V | 4.75 V | e3 | -10 °C | 85 °C | SC CONNECTOR | PANEL MOUNT | NO | TIN | 10.35 mm | 39.12 mm | 25.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||||
|
SFP-FSS-40KTX
Advantech Co Ltd
|
$23.0776 | Active | 1.31 µm | -34 dBm | SFP TRANSCEIVER | IT ALSO OPERATES AT RECEIVER WAVELENGTH 1550 NM | GBE | 155 Mbps | 155 Mbps | SINGLE STRAND FIBER | -40 °C | 85 °C | SC CONNECTOR | BOARD/PANEL MOUNT | NO | ADVANTECH CO LTD | unknown | ||||||||||||||||||||||
|
AFBR-5803AZ
Avago Technologies
|
$23.3392 | Yes | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 39 µW | 3.5 V | 3.135 V | e3 | -10 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | MATTE TIN | 12 mm | 24.8 mm | 25.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies |