Parametric results for: ipm-lt1420018 under Fiber Optic Switches

Filter Your Search

1 - 10 of 175,370 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDS-104GO/AC/M-CC
Microchip Technology Inc
$1,200.6515 Active -40 °C 50 °C MICROELECTRONIC ASSEMBLY NO MICROCHIP TECHNOLOGY INC compliant EAR99 Microchip AC-DC REGULATED POWER SUPPLY MODULE UL, EN, IEC 240 V 100 V R-XXMA-X 1 4 UNSPECIFIED XMA RECTANGULAR SURGE PROTECTION IEC/EN/UL 62368-1 HYBRID UNSPECIFIED UNSPECIFIED 150 W NO
LBHP-1C1235317
Laser Components USA Inc
Check for Price Active 1.06 µm 55 dB 0.8 dB SWITCH 50 dB 50/125, MMF 10 mW 10000000 Cycle(s) 1X1 NON-LATCHING 3 ms 5 V -5 °C 70 °C LC CONNECTOR PANEL MOUNT NO 8.2 mm 36 mm 26 mm LASER COMPONENTS GMBH unknown
LBHP-1C1225137
Laser Components USA Inc
Check for Price Active 1.06 µm 55 dB 0.8 dB SWITCH 50 dB 50/125, MMF 10 mW 10000000 Cycle(s) 1X1 NON-LATCHING 3 ms 5 V -5 °C 70 °C LC CONNECTOR PANEL MOUNT NO 8.2 mm 36 mm 26 mm LASER COMPONENTS GMBH unknown
LBHP-217121136
Laser Components USA Inc
Check for Price Active 780 nm 55 dB 0.8 dB SWITCH 50 dB SMF-28 10 mW 10000000 Cycle(s) 2X1 LATCHING 3 ms 5 V -5 °C 70 °C ST/PC CONNECTOR PANEL MOUNT NO 8.2 mm 36 mm 26 mm LASER COMPONENTS GMBH unknown
LBMB-0166126112
Laser Components USA Inc
Check for Price Active 650 nm 35 dB 1.5 dB SWITCH TELCORDIA -1209, TELCORDIA-1221 60 dB 62.5/125, MMF 500 mW 10000000 Cycle(s) 1X16 LATCHING 1 s 12 V 70 °C FC/PC CONNECTOR 36.5 mm 91 mm 36.5 mm LASER COMPONENTS GMBH unknown
LBMB-0028131316
Laser Components USA Inc
Check for Price Active 850 nm 50 dB 1.5 dB SWITCH TELCORDIA -1209, TELCORDIA-1221 60 dB SMF-28 500 mW 10000000 Cycle(s) 1X2 LATCHING 1 s 12 V 70 °C ST/PC CONNECTOR 25.8 mm 72 mm 25.8 mm LASER COMPONENTS GMBH unknown
LBMB-0324126332
Laser Components USA Inc
Check for Price Active 1.41 µm 35 dB 1.5 dB SWITCH TELCORDIA -1209, TELCORDIA-1221 60 dB 62.5/125, MMF 500 mW 10000000 Cycle(s) 1X32 LATCHING 1 s 12 V 70 °C FC/PC CONNECTOR 36.5 mm 91 mm 36.5 mm LASER COMPONENTS GMBH unknown
LBMB-0068126112
Laser Components USA Inc
Check for Price Active 850 nm 35 dB 1.5 dB SWITCH TELCORDIA -1209, TELCORDIA-1221 60 dB 62.5/125, MMF 500 mW 10000000 Cycle(s) 1X6 LATCHING 1 s 12 V 70 °C FC/PC CONNECTOR 36.5 mm 91 mm 36.5 mm LASER COMPONENTS GMBH unknown
LBMB-0088131337
Laser Components USA Inc
Check for Price Active 850 nm 50 dB 1.5 dB SWITCH TELCORDIA -1209, TELCORDIA-1221 60 dB SMF-28 500 mW 10000000 Cycle(s) 1X8 LATCHING 1 s 12 V 70 °C LC CONNECTOR 25.8 mm 72 mm 25.8 mm LASER COMPONENTS GMBH unknown
LBMB-0043125338
Laser Components USA Inc
Check for Price Active 1.31 µm 35 dB 1.5 dB SWITCH TELCORDIA -1209, TELCORDIA-1221 60 dB 50/125, MMF 500 mW 10000000 Cycle(s) 1X4 LATCHING 1 s 12 V 70 °C DUPLEX LC CONNECTOR 36.5 mm 91 mm 36.5 mm LASER COMPONENTS GMBH unknown