Filter Your Search
1 - 10 of 175,370 results
|
5099417-2
TE Connectivity
|
$643.9264 | Obsolete | 1.3 µm | 750 nm | 1.45 µm | 1.8 dB | SWITCH | -45 dB | 62.5/125/250, MMF | ST CONNECTOR | PANEL MOUNT | NO | 12.3 mm | 35.3 mm | 23.6 mm | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
PDS-104GO/AC/M-CC
Microchip Technology Inc
|
$1,200.6515 | Active | -40 °C | 50 °C | MICROELECTRONIC ASSEMBLY | NO | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | AC-DC REGULATED POWER SUPPLY MODULE | UL, EN, IEC | 240 V | 100 V | R-XXMA-X | 1 | 4 | UNSPECIFIED | XMA | RECTANGULAR | SURGE PROTECTION | IEC/EN/UL 62368-1 | HYBRID | UNSPECIFIED | UNSPECIFIED | 150 W | NO | ||||||||||||||||||||||||||
|
SN11+107W0FA
Viavi Solutions Inc
|
Check for Price | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 0.8 dB | SWITCH | IT ALSO OPERATES WAVELENGTH FROM 1525NM ... more | GR-1073, GR-1221 | -60 dB | 9/125 | 300 mW | 1X1 | LATCHING | 8 ms | 65 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.7 mm | 48.43 mm | 18.14 mm | VIAVI SOLUTIONS INC | compliant | |||||||||||||||||||||||||||||
|
LBSW-422316318
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 35 dB | SWITCH | 35 dB | 62.5/125, MMF | 300 mW | 10000000 Cycle(s) | 2X2 | NON-LATCHING | 3 ms | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.5 mm | 30 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||||||||
|
LBSW-119281334
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.26 µm | 1.36 µm | 55 dB | SWITCH | IT ALSO OPERATES AT 1550 NM WAVELENGTH | 55 dB | 900, SMF-28 | 300 mW | 10000000 Cycle(s) | 1X1 | NON-LATCHING | 10 ms | -40 °C | 85 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 36.5 mm | 12.5 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||
|
LBSW-227111125
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 780 nm | 55 dB | 1 dB | SWITCH | 55 dB | SMF-28 | 300 mW | 10000000 Cycle(s) | 2X2 | LATCHING | 4 ms | -5 °C | 70 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 30 mm | 27 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||||
|
LBMM-184216115
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.41 µm | 35 dB | SWITCH | 45 dB | 62.5/125, MMF | 500 mW | 1X8 | NON-LATCHING | 3 ms | -5 °C | 70 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 10 mm | 67 mm | 25 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||||||
|
LBUM-221171131
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.06 µm | 55 dB | 0.7 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 2X2 | LATCHING | 3 ms | -5 °C | 70 °C | THROUGH HOLE MOUNT | NO | 8 mm | 31 mm | 10 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-8 | ||||||||||||||||||||||||||||
|
MSL150102P111H
AC Photonics Inc
|
Check for Price | Contact Manufacturer | 1.56 µm | 1.51 µm | 1.61 µm | 55 dB | 0.5 dB | SWITCH | 55 dB | 10000000 Cycle(s) | 1X2 | LATCHING | 4 ms | 4.5 V | 70 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 11 mm | 22.3 mm | 12.1 mm | AC PHOTONICS INC | unknown | ||||||||||||||||||||||||||||||
|
LBSW-445116114
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.55 µm | 1.51 µm | 1.61 µm | 55 dB | SWITCH | 55 dB | 62.5/125, MMF | 500 mW | 4X4 | LATCHING | 4 ms | -5 °C | 70 °C | SC/PC CONNECTOR | 15 mm | 144 mm | 68 mm | LASER COMPONENTS GMBH | unknown |