Filter Your Search
41 - 50 of 175,370 results
|
FFW-5L62N2404
Lumentum Operations LLC
|
Check for Price | Yes | Obsolete | 980 nm | SWITCH | -40 °C | 75 °C | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||||||
|
LBMB-0066131312
Laser Components USA Inc
|
Check for Price | Active | 650 nm | 50 dB | 1.5 dB | SWITCH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X6 | LATCHING | 1 s | 12 V | 70 °C | FC/PC CONNECTOR | 25.8 mm | 72 mm | 25.8 mm | LASER COMPONENTS GMBH | unknown | |||||||
|
IPM-C8T25001A
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.545 µm | SWITCH | -5 V | -20 °C | 75 °C | THROUGH HOLE MOUNT | NO | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||||
|
IPM-111420011
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.568 µm | SWITCH | -5 V | -20 °C | 75 °C | THROUGH HOLE MOUNT | NO | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||||
|
FFW-5C32M240A
Lumentum Operations LLC
|
Check for Price | Yes | Obsolete | 980 nm | SWITCH | -40 °C | 75 °C | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||||||
|
FFW-5162B2415
Lumentum Operations LLC
|
Check for Price | Yes | Obsolete | 980 nm | SWITCH | -40 °C | 75 °C | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||||||
|
FFW-FL22M2213
Lumentum Operations LLC
|
Check for Price | Yes | Obsolete | 960 nm | SWITCH | -40 °C | 75 °C | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||||||
|
FFW-5C51B2219
Lumentum Operations LLC
|
Check for Price | Yes | Obsolete | 980 nm | SWITCH | -40 °C | 75 °C | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||||||
|
FFW-5L11M220L
Lumentum Operations LLC
|
Check for Price | Yes | Obsolete | 980 nm | SWITCH | -40 °C | 75 °C | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||||||
|
FFW-5L61M2207
Lumentum Operations LLC
|
Check for Price | Yes | Obsolete | 980 nm | SWITCH | -40 °C | 75 °C | LUMENTUM OPERATIONS LLC | compliant |