Parametric results for: MSNE-6-19 under Fiber Optic Switches

Filter Your Search

1 - 10 of 175,370 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5099417-2
TE Connectivity
$643.9264 Obsolete 1.3 µm 750 nm 1.45 µm 1.8 dB SWITCH -45 dB 62.5/125/250, MMF ST CONNECTOR PANEL MOUNT NO 12.3 mm 35.3 mm 23.6 mm TE CONNECTIVITY LTD unknown
PDS-104GO/AC/M-CC
Microchip Technology Inc
$1,200.6515 Active -40 °C 50 °C MICROELECTRONIC ASSEMBLY NO MICROCHIP TECHNOLOGY INC compliant EAR99 Microchip AC-DC REGULATED POWER SUPPLY MODULE UL, EN, IEC 240 V 100 V R-XXMA-X 1 4 UNSPECIFIED XMA RECTANGULAR SURGE PROTECTION IEC/EN/UL 62368-1 HYBRID UNSPECIFIED UNSPECIFIED 150 W NO
LBSW-119181324
Laser Components USA Inc
Check for Price Yes Yes Active 1.31 µm 55 dB SWITCH IT ALSO HAS 1550NM WAVELENGTH 55 dB SMF-28 500 mW 10000000 Cycle(s) 1X1 LATCHING 3 ms -40 °C 85 °C SC/PC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 36.5 mm 12.5 mm LASER COMPONENTS GMBH unknown PACKAGE-10
LBSW-229211325
Laser Components USA Inc
Check for Price Yes Yes Active 1.31 µm 1.26 µm 1.36 µm 55 dB 1 dB SWITCH IT ALSO OPERATES FROM 1510NM TO 1610NM 55 dB 900, SMF-28 500 mW 10000000 Cycle(s) 2X2 NON-LATCHING 10 ms 5 V -5 °C 70 °C SC/APC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 30 mm 27 mm LASER COMPONENTS GMBH unknown
LBMM-145116316
Laser Components USA Inc
Check for Price Yes Yes Active 1.55 µm 35 dB SWITCH 50 dB 62.5/125, MMF 500 mW 1X4 LATCHING 3 ms -5 °C 70 °C ST/PC CONNECTOR THROUGH HOLE MOUNT NO 10 mm 35 mm 23 mm LASER COMPONENTS GMBH unknown 35 X 23 MM, 10 MM HEIGHT, ROHS COMPLIANT PACKAGE
LBMM-185116113
Laser Components USA Inc
Check for Price Yes Yes Active 1.55 µm 1.51 µm 1.61 µm 35 dB SWITCH 45 dB 62.5/125, MMF 500 mW 1X8 LATCHING 3 ms -5 °C 70 °C FC/APC CONNECTOR THROUGH HOLE MOUNT NO 10 mm 67 mm 25 mm LASER COMPONENTS GMBH unknown
LBQU-117211323
Laser Components USA Inc
Check for Price Yes Yes Active 780 nm 55 dB SWITCH 55 dB SMF-28 300 mW 10000000 Cycle(s) 1X1 NON-LATCHING 3 ms -5 °C 70 °C FC/APC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 30 mm 27 mm LASER COMPONENTS GMBH unknown
LBDM-111115333
Laser Components USA Inc
Check for Price Yes Yes Active 1.06 µm 35 dB SWITCH 35 dB 50/125, MMF 500 mW 10000000 Cycle(s) 1X1 LATCHING 3 ms -5 °C 70 °C FC/APC CONNECTOR THROUGH HOLE MOUNT NO 8.5 mm 30 mm 30 mm LASER COMPONENTS GMBH unknown PACKAGE-10
LBDM-1C9116333
Laser Components USA Inc
Check for Price Yes Yes Active 1.55 µm 35 dB SWITCH IT ALSO HAS WAVELENGTH 1310 NANO METER 35 dB 62.5/125, MMF 500 mW 10000000 Cycle(s) 1X1 LATCHING 3 ms -5 °C 70 °C FC/APC CONNECTOR THROUGH HOLE MOUNT NO 8.5 mm 30 mm 30 mm LASER COMPONENTS GMBH unknown
LBQF-225115316
Laser Components USA Inc
Check for Price Yes Yes Active 1.55 µm 35 dB 1.2 dB SWITCH 35 dB 50/125, MMF 500 mW 10000000 Cycle(s) 2X2 LATCHING 10 ms 5 V -5 °C 70 °C ST/PC CONNECTOR THROUGH HOLE MOUNT NO 8 mm 28 mm 27 mm LASER COMPONENTS GMBH unknown 28 X27 MM, 8 MM HEIGHT, ROHS COMPLIANT, PACKAGE-8