Filter Your Search
1 - 10 of 175,370 results
|
5099417-2
TE Connectivity
|
$643.9264 | Obsolete | 1.3 µm | 750 nm | 1.45 µm | 1.8 dB | SWITCH | -45 dB | 62.5/125/250, MMF | ST CONNECTOR | PANEL MOUNT | NO | 12.3 mm | 35.3 mm | 23.6 mm | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||
|
PDS-104GO/AC/M-CC
Microchip Technology Inc
|
$1,200.6515 | Active | -40 °C | 50 °C | MICROELECTRONIC ASSEMBLY | NO | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | AC-DC REGULATED POWER SUPPLY MODULE | UL, EN, IEC | 240 V | 100 V | R-XXMA-X | 1 | 4 | UNSPECIFIED | XMA | RECTANGULAR | SURGE PROTECTION | IEC/EN/UL 62368-1 | HYBRID | UNSPECIFIED | UNSPECIFIED | 150 W | NO | |||||||||||||||||||||||||
|
MEMS-413111115
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | 50 dB | SWITCH | 50 dB | SMF-28 | 500 mW | 1000000000 Cycle(s) | 4X1 | LATCHING | 10 ms | -20 °C | 80 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 9 mm | 34 mm | 18 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||||||
|
SW1-1331-1S20
Corning Cable Systems
|
Check for Price | Yes | Contact Manufacturer | SWITCH | CORNING INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
LBSW-429316323
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 850 nm | 1.55 µm | 35 dB | SWITCH | IT ALSO OPERATES AT 1550 NM WAVELENGTH | 35 dB | 900, 62.5/125, MMF | 300 mW | 10000000 Cycle(s) | 2X2 | NON-LATCHING | 3 ms | 70 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.5 mm | 30 mm | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||
|
LBUM-117171134
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 780 nm | 55 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | -5 °C | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8 mm | 31 mm | 10 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-8 | |||||||||||||||||||||||||||
|
LBUM-119171114
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 55 dB | SWITCH | ALSO HAS WAVELENGTH OF 1550NM | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | -5 °C | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8 mm | 31 mm | 10 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-8 | ||||||||||||||||||||||||||
|
LBUM-224181114
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.41 µm | 55 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 2X2 | LATCHING | 3 ms | -40 °C | 85 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8 mm | 31 mm | 10 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-8 | |||||||||||||||||||||||||||
|
LBSW-225211318
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.55 µm | 1.51 µm | 1.61 µm | 55 dB | 1 dB | SWITCH | IT ALSO OPERATES FROM 1510NM TO 1610NM | 55 dB | 900, SMF-28 | 500 mW | 10000000 Cycle(s) | 2X2 | NON-LATCHING | 10 ms | 5 V | -5 °C | 70 °C | DUPLEX LC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 30 mm | 27 mm | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||
|
LBMM-184115116
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.41 µm | 35 dB | SWITCH | 45 dB | 50/125, MMF | 500 mW | 1X8 | LATCHING | 3 ms | -5 °C | 70 °C | ST/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 10 mm | 67 mm | 25 mm | LASER COMPONENTS GMBH | unknown |