Parametric results for: IPM-1643 under Fiber Optic Switches

Filter Your Search

41 - 50 of 175,370 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LBSW-219171134
Laser Components USA Inc
Check for Price Yes Yes Active 1.31 µm 1.26 µm 1.36 µm 55 dB SWITCH IT ALSO OPERATES AT 1550 NM WAVELENGTH 55 dB SMF-28 300 mW 10000000 Cycle(s) 2X1 LATCHING 10 ms -5 °C 70 °C SC/PC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 36.5 mm 12.5 mm LASER COMPONENTS GMBH unknown
LBMM-815116111
Laser Components USA Inc
Check for Price Yes Yes Active 1.55 µm 35 dB SWITCH 45 dB 62.5/125, MMF 8X1 LATCHING 3 ms THROUGH HOLE MOUNT NO LASER COMPONENTS GMBH unknown
LBMM-188115336
Laser Components USA Inc
Check for Price Yes Yes Active 850 nm 820 nm 880 nm 35 dB SWITCH 45 dB 50/125, 900, MMF 500 mW 1X8 LATCHING 3 ms -5 °C 70 °C ST/PC CONNECTOR THROUGH HOLE MOUNT NO 10 mm 67 mm 25 mm LASER COMPONENTS GMBH unknown
LBDM-111216317
Laser Components USA Inc
Check for Price Yes Yes Active 1.06 µm 35 dB SWITCH 35 dB 62.5/125, MMF 500 mW 10000000 Cycle(s) 1X1 NON-LATCHING 3 ms -5 °C 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO 8.5 mm 30 mm 30 mm LASER COMPONENTS GMBH unknown
LBQF-223216111
Laser Components USA Inc
Check for Price Yes Yes Active 1.31 µm 35 dB 1.2 dB SWITCH 35 dB 62.5/125, MMF 500 mW 10000000 Cycle(s) 2X2 NON-LATCHING 10 ms 5 V -5 °C 70 °C THROUGH HOLE MOUNT NO 8 mm 28 mm 27 mm LASER COMPONENTS GMBH unknown 28 X27 MM, 8 MM HEIGHT, ROHS COMPLIANT, PACKAGE-8
LBQF-228115312
Laser Components USA Inc
Check for Price Yes Yes Active 850 nm 35 dB 1.2 dB SWITCH 35 dB 50/125, MMF 500 mW 10000000 Cycle(s) 2X2 LATCHING 10 ms 5 V -5 °C 70 °C FC/PC CONNECTOR THROUGH HOLE MOUNT NO 8 mm 28 mm 27 mm LASER COMPONENTS GMBH unknown 28 X27 MM, 8 MM HEIGHT, ROHS COMPLIANT, PACKAGE-8
LBQU-1C7211327
Laser Components USA Inc
Check for Price Yes Yes Active 780 nm 55 dB SWITCH 55 dB SMF-28 500 mW 10000000 Cycle(s) 1X1 NON-LATCHING 3 ms -5 °C 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 30 mm 27 mm LASER COMPONENTS GMBH unknown PACKAGE-10
LBQU-1O2211137
Laser Components USA Inc
Check for Price Yes Yes Active 55 dB SWITCH 55 dB SMF-28 500 mW 10000000 Cycle(s) 1X1 NON-LATCHING 3 ms -5 °C 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 30 mm 27 mm LASER COMPONENTS GMBH unknown PACKAGE-10
LBUM-127271117
Laser Components USA Inc
Check for Price Yes Yes Active 780 nm 55 dB SWITCH 55 dB SMF-28 500 mW 10000000 Cycle(s) 1X2 NON-LATCHING 3 ms -5 °C 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO 8 mm 31 mm 10 mm LASER COMPONENTS GMBH unknown PACKAGE-8
LBSW-1C6271112
Laser Components USA Inc
Check for Price Yes Yes Active 650 nm 55 dB SWITCH 55 dB SMF-28 500 mW 10000000 Cycle(s) 1X1 NON-LATCHING 3 ms -5 °C 70 °C FC/PC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 36.5 mm 12.5 mm LASER COMPONENTS GMBH unknown PACKAGE-10