Filter Your Search
1 - 10 of 175,370 results
|
5099417-2
TE Connectivity
|
$643.9264 | Obsolete | 1.3 µm | 750 nm | 1.45 µm | 1.8 dB | SWITCH | -45 dB | 62.5/125/250, MMF | ST CONNECTOR | PANEL MOUNT | NO | 12.3 mm | 35.3 mm | 23.6 mm | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||
|
PDS-104GO/AC/M-CC
Microchip Technology Inc
|
$1,200.6515 | Active | -40 °C | 50 °C | MICROELECTRONIC ASSEMBLY | NO | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | AC-DC REGULATED POWER SUPPLY MODULE | UL, EN, IEC | 240 V | 100 V | R-XXMA-X | 1 | 4 | UNSPECIFIED | XMA | RECTANGULAR | SURGE PROTECTION | IEC/EN/UL 62368-1 | HYBRID | UNSPECIFIED | UNSPECIFIED | 150 W | NO | |||||||||||||||||||||||||
|
LBSW-119181324
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 55 dB | SWITCH | IT ALSO HAS 1550NM WAVELENGTH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | -40 °C | 85 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 36.5 mm | 12.5 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-10 | ||||||||||||||||||||||||||
|
LBSW-229211325
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.26 µm | 1.36 µm | 55 dB | 1 dB | SWITCH | IT ALSO OPERATES FROM 1510NM TO 1610NM | 55 dB | 900, SMF-28 | 500 mW | 10000000 Cycle(s) | 2X2 | NON-LATCHING | 10 ms | 5 V | -5 °C | 70 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 30 mm | 27 mm | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||
|
LBMM-145116316
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.55 µm | 35 dB | SWITCH | 50 dB | 62.5/125, MMF | 500 mW | 1X4 | LATCHING | 3 ms | -5 °C | 70 °C | ST/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 10 mm | 35 mm | 23 mm | LASER COMPONENTS GMBH | unknown | 35 X 23 MM, 10 MM HEIGHT, ROHS COMPLIANT PACKAGE | ||||||||||||||||||||||||||||
|
LBMM-185116113
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.55 µm | 1.51 µm | 1.61 µm | 35 dB | SWITCH | 45 dB | 62.5/125, MMF | 500 mW | 1X8 | LATCHING | 3 ms | -5 °C | 70 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 10 mm | 67 mm | 25 mm | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||
|
LBQU-117211323
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 780 nm | 55 dB | SWITCH | 55 dB | SMF-28 | 300 mW | 10000000 Cycle(s) | 1X1 | NON-LATCHING | 3 ms | -5 °C | 70 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 30 mm | 27 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||||
|
LBDM-111115333
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.06 µm | 35 dB | SWITCH | 35 dB | 50/125, MMF | 500 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | -5 °C | 70 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.5 mm | 30 mm | 30 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-10 | |||||||||||||||||||||||||||
|
LBDM-1C9116333
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.55 µm | 35 dB | SWITCH | IT ALSO HAS WAVELENGTH 1310 NANO METER | 35 dB | 62.5/125, MMF | 500 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | -5 °C | 70 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.5 mm | 30 mm | 30 mm | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||
|
LBQF-225115316
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.55 µm | 35 dB | 1.2 dB | SWITCH | 35 dB | 50/125, MMF | 500 mW | 10000000 Cycle(s) | 2X2 | LATCHING | 10 ms | 5 V | -5 °C | 70 °C | ST/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8 mm | 28 mm | 27 mm | LASER COMPONENTS GMBH | unknown | 28 X27 MM, 8 MM HEIGHT, ROHS COMPLIANT, PACKAGE-8 |