Filter Your Search
21 - 30 of 175,370 results
|
LBHP-118226121
Laser Components USA Inc
|
Check for Price | Active | 850 nm | 55 dB | 0.8 dB | SWITCH | 50 dB | 62.5/125, MMF | 10 mW | 10000000 Cycle(s) | 1X1 | NON-LATCHING | 3 ms | 5 V | -5 °C | 70 °C | PANEL MOUNT | NO | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | unknown | 10 | 16.9775 | 169.775 | 10 | Commercial Extended: -5C to +70C | RoHS 2 (2015/863/EU) | |||||||||
|
LBMB-032B125137
Laser Components USA Inc
|
Check for Price | Active | 1.26 µm | 1.62 µm | 35 dB | 1.5 dB | SWITCH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 50/125, MMF | 500 mW | 10000000 Cycle(s) | 1X32 | LATCHING | 1 s | 12 V | 70 °C | LC CONNECTOR | 36.5 mm | 91 mm | 36.5 mm | LASER COMPONENTS GMBH | unknown | 10 | Commercial: +0C to +70C | |||||||||||||
|
LBMB-0489135338
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | 35 dB | 1.5 dB | SWITCH | IT ALSO OPERATES AT 1550 NM WAVELENGTH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 50/125, MMF | 500 mW | 10000000 Cycle(s) | 1X48 | LATCHING | 1 s | 12 V | 70 °C | DUPLEX LC CONNECTOR | 25.8 mm | 72 mm | 25.8 mm | LASER COMPONENTS GMBH | unknown | 10 | Commercial: +0C to +70C | |||||||||||||
|
LBMB-0047126115
Laser Components USA Inc
|
Check for Price | Active | 780 nm | 35 dB | 1.5 dB | SWITCH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 62.5/125, MMF | 500 mW | 10000000 Cycle(s) | 1X4 | LATCHING | 1 s | 12 V | 70 °C | SC/APC CONNECTOR | 36.5 mm | 91 mm | 36.5 mm | LASER COMPONENTS GMBH | unknown | 10 | Commercial: +0C to +70C | ||||||||||||||
|
LBMB-0085136334
Laser Components USA Inc
|
Check for Price | Active | 1.55 µm | 35 dB | 1.5 dB | SWITCH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 62.5/125, MMF | 500 mW | 10000000 Cycle(s) | 1X8 | LATCHING | 1 s | 12 V | 70 °C | SC/PC CONNECTOR | 25.8 mm | 72 mm | 25.8 mm | LASER COMPONENTS GMBH | unknown | 10 | Commercial: +0C to +70C | ||||||||||||||
|
LBMB-0089126113
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | 35 dB | 1.5 dB | SWITCH | IT ALSO OPERATES AT 1550 NM WAVELENGTH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 62.5/125, MMF | 500 mW | 10000000 Cycle(s) | 1X8 | LATCHING | 1 s | 12 V | 70 °C | FC/APC CONNECTOR | 36.5 mm | 91 mm | 36.5 mm | LASER COMPONENTS GMBH | unknown | 10 | Commercial: +0C to +70C | |||||||||||||
|
LBMB-0167131118
Laser Components USA Inc
|
Check for Price | Active | 780 nm | 50 dB | 1.5 dB | SWITCH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X16 | LATCHING | 1 s | 12 V | 70 °C | DUPLEX LC CONNECTOR | 25.8 mm | 72 mm | 25.8 mm | LASER COMPONENTS GMBH | unknown | 10 | Commercial: +0C to +70C | ||||||||||||||
|
FFW-5C62A2216
Lumentum Operations LLC
|
Check for Price | Yes | Obsolete | 980 nm | SWITCH | -40 °C | 75 °C | LUMENTUM OPERATIONS LLC | compliant | 10 | Commercial Extended: -40C to +75C | RoHS 2 (2011/65/EU) | 2021-01-19 | |||||||||||||||||||||||||
|
FFW-FC61P220A
Lumentum Operations LLC
|
Check for Price | Yes | Obsolete | 960 nm | SWITCH | -40 °C | 75 °C | LUMENTUM OPERATIONS LLC | compliant | 10 | Commercial Extended: -40C to +75C | RoHS 2 (2011/65/EU) | 2021-01-19 | |||||||||||||||||||||||||
|
FFW-5C61B2512
Lumentum Operations LLC
|
Check for Price | Yes | Obsolete | 980 nm | SWITCH | -40 °C | 75 °C | LUMENTUM OPERATIONS LLC | compliant | 10 | Commercial Extended: -40C to +75C | RoHS 2 (2011/65/EU) | 2021-01-19 |