Filter Your Search
1 - 10 of 382,867 results
|
PPS5P-02BSS-22NN
L-com Inc
|
$25.0545 | Active | 1.455 µm | 1.26 µm | 1.65 µm | 55 dB | 3.8 dB | SPLITTER/COUPLER | SMF | 1X2 | -40 °C | 85 °C | 4 mm | 40 mm | 4 mm | L-COM INC | unknown | |||||||
|
PPS5P-08BSS-22NN
L-com Inc
|
$27.2868 | Active | SPLITTER/COUPLER | L-COM INC | unknown | |||||||||||||||||||
|
PPS1P-04BSS-NN5N
L-com Inc
|
$175.0546 | Active | 1.455 µm | 1.26 µm | 1.65 µm | 55 dB | 7.3 dB | SPLITTER/COUPLER | SMF | 1X4 | -20 °C | 65 °C | SC/APC CONNECTOR | 28.3 mm | 156 mm | 101.2 mm | L-COM INC | unknown | ||||||
|
PPS3P-32BSS-NN5N
L-com Inc
|
$207.7398 | Active | 1.455 µm | 1.26 µm | 1.65 µm | 55 dB | 16.8 dB | SPLITTER/COUPLER | SMF | 1X32 | -20 °C | 65 °C | SC/APC CONNECTOR | RACK MOUNT | NO | 43.5 mm | 432 mm | 230 mm | L-COM INC | unknown | ||||
|
PPS3P-16BSS-NN5N
L-com Inc
|
$298.9643 | Active | 1.455 µm | 1.26 µm | 1.65 µm | 55 dB | 13.8 dB | SPLITTER | SMF | 1X16 | -20 °C | 65 °C | SC/APC CONNECTOR | RACK MOUNT | NO | 43.5 mm | 432 mm | 230 mm | L-COM INC | unknown | ||||
|
81-20330-08-2BA21
Gould Fiber Optics
|
Check for Price | Contact Manufacturer | 1.31 µm | 1.26 µm | 1.36 µm | 55 dB | 21 dB | SPLITTER/COUPLER | IT ALSO OPORATES IN 1480 TO 1580 NM WAVELENGTH | GR-1209, GR-1221 | SMF | -40 °C | 85 °C | ST CONNECTOR | GOULD TECHNOLOGY LLC | unknown | ||||||||
|
81-20330-16-1BB54
Gould Fiber Optics
|
Check for Price | Contact Manufacturer | 1.31 µm | 1.26 µm | 1.36 µm | 55 dB | 21 dB | SPLITTER/COUPLER | IT ALSO OPORATES IN 1480 TO 1580 NM WAVELENGTH | GR-1209, GR-1221 | SMF | -40 °C | 85 °C | LC CONNECTOR | GOULD TECHNOLOGY LLC | unknown | ||||||||
|
81-20338-16-2CA04
Gould Fiber Optics
|
Check for Price | Contact Manufacturer | 1.31 µm | 1.26 µm | 1.36 µm | 55 dB | 21 dB | SPLITTER/COUPLER | IT ALSO OPORATES IN 1480 TO 1580 NM WAVELENGTH | GR-1209, GR-1221 | SMF | -40 °C | 85 °C | GOULD TECHNOLOGY LLC | unknown | |||||||||
|
DC204-135-FCA1.5-FCS0.5
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | 50 dB | 6.2 dB | SPLITTER/COUPLER | IT OPERATES WAVELENGTH FROM 1480NM TO 1580NM | GR-1209, GR-1221, ITU-T-G.652 | SMF | 1X4 | -30 °C | 75 °C | FC CONNECTOR | PANEL MOUNT | NO | 42 mm | 2.9 mm | FURUKAWA ELECTRIC CO LTD | unknown | |||
|
81-20338-16-1BA24
Gould Fiber Optics
|
Check for Price | Contact Manufacturer | 1.31 µm | 1.26 µm | 1.36 µm | 55 dB | 21 dB | SPLITTER/COUPLER | IT ALSO OPORATES IN 1480 TO 1580 NM WAVELENGTH | GR-1209, GR-1221 | SMF | -40 °C | 85 °C | ST CONNECTOR | GOULD TECHNOLOGY LLC | unknown |