Filter Your Search
11 - 20 of 382,867 results
|
FFC-8562PN213
Viavi Solutions Inc
|
Check for Price | Obsolete | 1.06 µm | 1.055 µm | 1.065 µm | 55 dB | 5/95 | 0.4 dB | SPLITTER/COUPLER | GR-1221 | 2X2 | -5 °C | 75 °C | FC/APC CONNECTOR | PANEL MOUNT | NO | 8 mm | 80 mm | 10 mm | VIAVI SOLUTIONS INC | unknown | ||||
|
FFC-FA22PN503
Viavi Solutions Inc
|
Check for Price | Obsolete | 960 nm | 955 nm | 965 nm | 55 dB | 10/90 | 0.65 dB | SPLITTER/COUPLER | GR-1221 | 2X2 | -5 °C | 75 °C | FC/APC CONNECTOR | PANEL MOUNT | NO | 45 mm | 3 mm | VIAVI SOLUTIONS INC | unknown | |||||
|
FFC-FH32AN500
Viavi Solutions Inc
|
Check for Price | Obsolete | 960 nm | 955 nm | 965 nm | 55 dB | 40/60 | 2.8 dB | SPLITTER/COUPLER | GR-1221 | 2X2 | -40 °C | 75 °C | PANEL MOUNT | NO | 50 mm | 3 mm | VIAVI SOLUTIONS INC | unknown | ||||||
|
DC2021352A3SCS1
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | 98/2 | 0.41 dB | SPLITTER/COUPLER | ALSO OPERATES FROM 1480 NM-1580 NM | SMF | 1X2 | -10 °C | 70 °C | SC CONNECTOR | PANEL MOUNT-INLINE | NO | 50 mm | 2.9 mm | FURUKAWA ELECTRIC CO LTD | unknown | |||||
|
PS2021X16S-NS1.5-FCA0.5
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | 50 dB | 13.8 dB | SPLITTER/COUPLER | IT OPERATES WAVELENGTH FROM 1480NM TO 1580NM | GR-1209, GR-1221 | SMF | 1X16 | -40 °C | 75 °C | FC CONNECTOR | PANEL MOUNT | NO | 50 mm | 3.9 mm | FURUKAWA ELECTRIC CO LTD | unknown | ||||
|
81-20330-08-1AA62
Gould Fiber Optics
|
Check for Price | Contact Manufacturer | 1.31 µm | 1.26 µm | 1.36 µm | 55 dB | 21 dB | SPLITTER/COUPLER | IT ALSO OPORATES IN 1480 TO 1580 NM WAVELENGTH | GR-1209, GR-1221 | SMF | -40 °C | 85 °C | FC/APC CONNECTOR | GOULD TECHNOLOGY LLC | unknown | |||||||||
|
81-30338-04-2BC42
Gould Fiber Optics
|
Check for Price | Contact Manufacturer | 1.455 µm | 1.26 µm | 1.65 µm | 55 dB | 22 dB | SPLITTER/COUPLER | GR-1209, GR-1221 | SMF | -40 °C | 85 °C | SC CONNECTOR | GOULD TECHNOLOGY LLC | unknown | ||||||||||
|
PS2021X16P-NA1.0-FCS1.5
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | 50 dB | 13.8 dB | SPLITTER/COUPLER | IT OPERATES WAVELENGTH FROM 1480NM TO 1580NM | GR-1209, GR-1221 | SMF | 1X16 | -40 °C | 75 °C | FC CONNECTOR | PANEL MOUNT | NO | 50 mm | 3.9 mm | FURUKAWA ELECTRIC CO LTD | unknown | ||||
|
PS2021X16S-FCA0.5-NS1.5
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | 50 dB | 13.8 dB | SPLITTER/COUPLER | IT OPERATES WAVELENGTH FROM 1480NM TO 1580NM | GR-1209, GR-1221 | SMF | 1X16 | -40 °C | 75 °C | PANEL MOUNT | NO | 50 mm | 3.9 mm | FURUKAWA ELECTRIC CO LTD | unknown | |||||
|
MMC-12-A-6040-3-B-2-L-0
Laser Components USA Inc
|
Check for Price | Active | 850 nm | 40/60 | 4.6 dB | SPLITTER/COUPLER | 100/140, MMF | 1X2 | -40 °C | 85 °C | LASER COMPONENTS GMBH | unknown |