Filter Your Search
1 - 10 of 10,706 results
|
EAPLRBA2
Everlight Electronics Co Ltd
|
$1.0682 | Yes | Obsolete | RECEIVER | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||||||||||||||||||||||||||||
|
FCR684208R
Cliff Electronic Components
|
$3.9890 | Yes | Active | 650 nm | 16 Mbps | 3 V | LED, PHOTODIODE | RECEIVER | AMPLIFIER | 5.5 V | 2.7 V | -20 °C | 70 °C | BOARD MOUNT | NO | 9.7 mm | 13.5 mm | 9.7 mm | CLIFF ELECTRONIC COMPONENTS LTD | compliant | CLIFF ELECTRONIC COMPONENTS | PACKAGE-3 | ||||||||||||||||
|
TORX1353(F)
Toshiba America Electronic Components
|
$6.8814 | End Of Life | 500 kbps | 5 V | RECEIVER | 980/1000, POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.5 mm | TOSHIBA CORP | unknown | Toshiba | |||||||||||||||||||||
|
HFBR-2521Z
Avago Technologies
|
$7.0875 | Yes | Yes | Active | 660 nm | 5 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | DIP | 8517.62.00.50 | ||||||||||||
|
HFBR-2523Z
Broadcom Limited
|
$8.1049 | Yes | Active | 660 nm | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | BROADCOM INC | compliant | EAR99 | Avago Technologies | ROHS COMPLIANT PACKAGE | 8517.62.00.50 | |||||||||||||
|
HFBR-2526Z
Broadcom Limited
|
$8.2978 | Yes | Obsolete | 650 nm | 640 nm | 660 nm | 125 Mbps | -27.5 dBm | 5 V | PIN PHOTODIODE | RECEIVER | IT HAS AC RESPONSIVITY 1 MM POF OF 3.9 M... more | AMPLIFIER | HCS, POF | ANALOG | 3.9 A/W | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | compliant | EAR99 | Avago Technologies | ROHS COMPLIANT PACKAGE | 8517.62.00.50 | ||||||
|
TORX1355(F)
Toshiba America Electronic Components
|
$9.0031 | End Of Life | TOSHIBA CORP | unknown | Toshiba | |||||||||||||||||||||||||||||||||
|
HFBR-2524Z
Broadcom Limited
|
$9.1053 | Yes | Active | 660 nm | 1 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | BROADCOM INC | compliant | EAR99 | Avago Technologies | ROHS COMPLIANT PACKAGE | 8517.62.00.50 | |||||||||||||
|
OPF520
TT Electronics OPTEK Technology
|
$9.6234 | Yes | Yes | Transferred | 5 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 62.5/125 | 5.25 V | 4.75 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 4.14 mm | 5.59 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||||||||
|
HFBR-2602Z
Broadcom Limited
|
$9.7807 | Yes | Active | 655 nm | 2 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | Avago Technologies | 8517.62.00.50 |