Parametric results for: hfbr-2522z under Fiber Optic Receivers

Filter Your Search

41 - 50 of 10,720 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HFBR-2526ETZ
Avago Technologies
$9.4980 Yes Yes Obsolete 660 nm 5 V LED RECEIVER POF DIGITAL 5.25 V 4.75 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 Avago Technologies
AFBR-2531CZ
Broadcom Limited
$9.5453 Yes Active 650 nm RECEIVER 5.25 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant Avago Technologies
HFBR-2515BZ
Avago Technologies
$9.9105 Yes Yes Obsolete 650 nm 640 nm 660 nm PIN PHOTODIODE RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C ST CONNECTOR THROUGH HOLE MOUNT NO TIN 12.5 mm 7.6 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 Avago Technologies
OPF505
TT Electronics OPTEK Technology
$9.9908 Yes No Transferred 850 nm 200 kbps 2 dBm PIN PHOTODIODE RECEIVER AMPLIFIER DIGITAL 16 V 4.5 V e0 -40 °C 85 °C THROUGH HOLE MOUNT TO-46 NO Tin/Lead (Sn/Pb) 3.33 mm 4.7 mm OPTEK TECHNOLOGY INC compliant TO-46
HFBR-2602Z
Avago Technologies
$10.2800 Yes Yes Active 655 nm 2 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER POF DIGITAL 5.25 V 4.75 V -40 °C 85 °C SMA CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 22.2 mm 12.7 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 Avago Technologies
OPF522
TT Electronics OPTEK Technology
$10.3066 Yes Yes Transferred 840 nm 5 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER 100/140 DIGITAL 5.25 V 4.75 V -40 °C 85 °C THROUGH HOLE MOUNT NO 12.7 mm 7.98 mm OPTEK TECHNOLOGY INC compliant TT Electronics
HFBR-2602Z
Broadcom Limited
$10.3810 Yes Active 655 nm 2 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER POF DIGITAL 5.25 V 4.75 V -40 °C 85 °C SMA CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 22.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-2532Z
Broadcom Limited
$10.3939 Yes Active 660 nm 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT NO TIN 18.8 mm 7.62 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies ROHS COMPLIANT PACKAGE
HFBR-2515BZ
Broadcom Limited
$10.6724 Yes Obsolete 650 nm 640 nm 660 nm PIN PHOTODIODE RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C ST CONNECTOR THROUGH HOLE MOUNT NO TIN 12.5 mm 7.6 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies ROHS COMPLIANT PACKAGE-8
HFBR-2416TZ
Avago Technologies
$11.0099 Yes Yes Active 820 nm -25.4 dBm 5 V RECEIVER OTHER FIBER SIZES: 50/125; 100/140 AMPLIFIER, PHOTODIODE 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 Avago Technologies DIP