Parametric results for: T-11-1250-P-MST under Fiber Optic Receivers

Filter Your Search

41 - 50 of 10,706 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AFBR-2644Z
Broadcom Limited
$17.8027 Buy Yes Active 658 nm RECEIVER 5.25 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN BROADCOM INC compliant
AFBR-2555ARZ
Broadcom Limited
$17.9400 Buy Yes Active RECEIVER e3 Tin (Sn) BROADCOM INC compliant 2016-09-23
AFBR-2418Z
Broadcom Limited
$18.0417 Buy Yes Active 820 nm 792 nm 865 nm 5 V PHOTODIODE RECEIVER IT ALSO HAS NOM-SUPPLY VOLTAGE 3V AND DATA RATE 50 MBD 50/125, 62.5/125, MMF DIGITAL 0.72 A/W 5.25 V 3.135 V e3 -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT DIP NO TIN 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant DIP-8
OPF2412T
TT Electronics OPTEK Technology
$18.4481 Buy Yes Yes Transferred 840 nm 5 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER 50/125, 100/140 DIGITAL 5.25 V 4.75 V -55 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO OPTEK TECHNOLOGY INC compliant
HFBR-24E2Z
Broadcom Limited
$18.5301 Buy Yes Active 820 nm 792 nm 865 nm -25.4 dBm 5 V PIN PHOTODIODE RECEIVER IT HAS A DATA RATE OF 5 MBD, IT HAS A RESPONSIVITY OF 7 MV/MICRO WATT AMPLIFIER 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C SC CONNECTOR THROUGH HOLE MOUNT NO 28.65 mm 12.7 mm BROADCOM INC compliant PACKAGE-8
OPF522
TT Electronics OPTEK Technology
$21.0044 Buy Yes Yes Transferred 840 nm 5 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER 100/140 DIGITAL 5.25 V 4.75 V -40 °C 85 °C THROUGH HOLE MOUNT NO 12.7 mm 7.98 mm OPTEK TECHNOLOGY INC compliant
AFBR-2539Z
Broadcom Limited
$21.3364 Buy Yes Active RECEIVER e3 Tin (Sn) BROADCOM INC compliant 5A991.B.1
AFBR-2418TZ
Broadcom Limited
$25.1555 Buy Yes Active 820 nm 792 nm 865 nm 5 V PHOTODIODE RECEIVER IT ALSO HAS NOM-SUPPLY VOLTAGE 3V AND DATA RATE 50 MBD 50/125, 62.5/125, MMF DIGITAL 0.72 A/W 5.25 V 3.135 V e3 -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT DIP NO TIN 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant 5A991.B.1
HFBR-2316TZ
Broadcom Limited
$33.1562 Buy Yes Active 1.3 µm 155 Mbps 5 V LED RECEIVER AMPLIFIER OC-3, SONET 9/125, 50/125, 62.5/15, MMF, SMF ANALOG 5.25 V 4.75 V e3 70 °C ST CONNECTOR, SC CONNECTOR THROUGH HOLE MOUNT DIP NO TIN 10.2 mm 29.8 mm 12.6 mm BROADCOM INC compliant ROHS COMPLIANT, DIP-8 EAR99 8517.62.00.50
GFD3500-002
Honeywell Sensing and Control
$73.2813 Buy Yes Yes Active 660 nm 16 Mbps -21 dBm 5 V PHOTODIODE RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT TO-18 NO Matte Tin (Sn) HONEYWELL SENSING AND CONTROL unknown METAL, TO-18, 4 PIN