Filter Your Search
21 - 30 of 10,706 results
|
AFBR-2521CZ
Broadcom Limited
|
$11.7253 | Yes | Active | 650 nm | 3.3 V | RECEIVER | IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | PHOTODIODE | POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | PACKAGE-8 | compliant | ||||||||||||||||||
|
HFBR-2522Z
Broadcom Limited
|
$11.9613 | Yes | Active | 660 nm | 1 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | |||||||||||||||
|
HFBR-2422Z
Avago Technologies
|
$12.1035 | Yes | Yes | Active | 820 nm | 5 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 19.6 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||
|
AFBR-2529Z
Broadcom Limited
|
$12.1559 | Yes | Active | 658 nm | 3.3 V | LED | RECEIVER | ITSS ALSO OPERATES IN 4.75 TO 5.25 V SUPPLY VOLTAGE | RS-232, RS-485 | POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | ROHS COMPLIANT, PLASTIC, 4 PIN | compliant | EAR99 | 8517.62.00.50 | |||||||||||||||
|
HFBR-2412TZ
Broadcom Limited
|
$14.0107 | Yes | Active | 820 nm | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | |||||||||||||
|
AFBR-2419MZ
Broadcom Limited
|
$14.0151 | Yes | Active | 820 nm | 792 nm | 865 nm | 3.3 V | PHOTODIODE | RECEIVER | IT ALSO HAS NOMINAL SUPPLY VOLTAGE 5 VOLTS | 62.5/125, MMF | DIGITAL | 0.65 A/W | 5.25 V | 3.135 V | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | DIP-8 | compliant | ||||||||||
|
HFBR-2412Z
Broadcom Limited
|
$14.2085 | Yes | Active | 820 nm | 5 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | PACKAGE-8 | compliant | EAR99 | 8517.62.00.50 | |||||||||||
|
HFBR-2416Z
Broadcom Limited
|
$14.3246 | Yes | Active | 820 nm | 160 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 100/140; 200;... more | AMPLIFIER | 62.5/125, MMF | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | ||||||||||||
|
HFBR-2402Z
Broadcom Limited
|
$14.3727 | Yes | Active | 820 nm | 5 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | BROADCOM INC | PACKAGE-8 | compliant | EAR99 | 8517.62.00.50 | |||||||||||
|
AFBR-2624Z
Broadcom Limited
|
$14.3896 | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | PHOTODIODE | RECEIVER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS | AMPLIFIER | RS-232, RS-485 | PCS, POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 |